-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block, 15A, 3mm2, 1 Row(s), 1 Deck(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ0686
|
Newark | Pluggable Terminal Blocks 9P 5.0Mm Ce R/A Hdr Trm |Amp Te Connectivity 796644-9 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 2900 |
|
$3.1400 | Buy Now |
DISTI #
19H4054
|
Newark | 9Pos 5.0Mm Ce R/A Hdr, trm Blk Rohs Compliant: Yes |Buchanan Te Connectivity 796644-9 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9400 / $2.1400 | Buy Now |
DISTI #
A114511-ND
|
DigiKey | TERM BLOCK HDR 9POS 90DEG 5MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
14 In Stock |
|
$3.3980 / $3.8100 | Buy Now |
DISTI #
796644-9
|
Avnet Americas | Conn Shrouded Header HDR 9 POS 5mm Solder RA Thru-Hole - Bulk (Alt: 796644-9) RoHS: Compliant Min Qty: 800 Package Multiple: 400 Lead time: 8 Weeks, 6 Days Container: Bulk | 3200 Factory Stock |
|
$1.6576 / $1.9947 | Buy Now |
DISTI #
571-796644-9
|
Mouser Electronics | Pluggable Terminal Blocks 9P 5.0MM CE R/A HDR TRM BLK RoHS: Compliant | 111 |
|
$1.7600 / $3.4300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 400 Lead time: 20 Weeks Container: Box | 0Box |
|
$1.6600 | Buy Now |
DISTI #
AMP796644-9
|
Heilind Electronics | 9POS 5.0MM CE R/A HDRTRM BLK | Americas - 0 in Stock |
|
$1.5946 / $2.0966 | Buy Now |
|
Onlinecomponents.com | 9POS 5.0MM CE R/A HDR,TRM BLK RoHS: Compliant |
2900 Partner Stock 2400 Factory Stock |
|
$1.8400 / $2.7100 | Buy Now |
DISTI #
11592854
|
Verical | Conn Shrouded Header (4 Sides) HDR 9 POS 5mm Solder RA Side Entry Thru-Hole Box RoHS: Compliant Min Qty: 32 Package Multiple: 1 | Americas - 2900 |
|
$1.4200 / $2.0100 | Buy Now |
DISTI #
73591510
|
Verical | Conn Shrouded Header (4 Sides) HDR 9 POS 5mm Solder RA Side Entry Thru-Hole Box RoHS: Compliant Min Qty: 800 Package Multiple: 800 | Americas - 2400 |
|
$2.8613 / $2.9572 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
796644-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
796644-9
TE Connectivity
Strip Terminal Block, 15A, 3mm2, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: UL 94V-0, POLYAMIDE66 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 9 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |