-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block, 15A, 3mm2, 1 Row(s), 1 Deck(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC1283
|
Newark | 5Pos 5.0Mm Ce R/A Hdr Trm Blk/Te Connectivity/Amp Brand Rohs Compliant: Yes |Amp Te Connectivity 796644-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 583 |
|
$0.8870 / $1.8300 | Buy Now |
DISTI #
34C9477
|
Newark | Pin Header, Eurostyle, 5 Position, 5Mm, Gender:Header, Pitch Spacing:5Mm, No. Of Positions:5Positions, Rated Current:15A, Rated Voltage:300V, Block Orientation:Through Hole Right Angle, Product Range:-, Body Material:Polyamide 6/6 Rohs Compliant: Yes |Buchanan Te Connectivity 796644-5 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9790 | Buy Now |
DISTI #
AMP796644-5
|
Heilind Electronics | 5POS 5.0MM CE R/A HDR,TRM BLK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 5POS 5.0MM CE R/A HDR,TRM BLK RoHS: Compliant |
831 In Stock |
|
$0.6400 / $0.9130 | Buy Now |
DISTI #
11592892
|
Verical | Conn Shrouded Header (4 Sides) HDR 5 POS 5mm Solder RA Side Entry Thru-Hole Box RoHS: Compliant Min Qty: 72 Package Multiple: 1 | Americas - 583 |
|
$0.8500 / $0.8700 | Buy Now |
DISTI #
65008517
|
Verical | Conn Shrouded Header (4 Sides) HDR 5 POS 5mm Solder RA Side Entry Thru-Hole Box RoHS: Compliant Min Qty: 150 Package Multiple: 150 | Americas - 150 |
|
$1.2681 | Buy Now |
|
Quest Components | STRIP TERMINAL BLOCK, 15A, 1 ROW(S), 1 DECK(S) | 2 |
|
$1.2714 | Buy Now |
|
Quest Components | STRIP TERMINAL BLOCK, 15A, 1 ROW(S), 1 DECK(S) | 1 |
|
$1.5750 | Buy Now |
DISTI #
796644-5
|
TTI | Pluggable Terminal Blocks 5.0MM RA HDR 5 PIN Min Qty: 150 Package Multiple: 150 Container: Each |
Americas - 150 In Stock |
|
$0.5650 | Buy Now |
DISTI #
AMP796644-5
|
Interstate Connecting Components | 5POS 5.0MM CE R/A HDR,TRM BLK | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
796644-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
796644-5
TE Connectivity
Strip Terminal Block, 15A, 3mm2, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: UL 94V-0, POLYAMIDE66 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |
This table gives cross-reference parts and alternative options found for 796644-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 796644-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OQ05704000J0G | Strip Terminal Block | Amphenol FCi | 796644-5 vs OQ05704000J0G |
OQ05718003J0G | Strip Terminal Block | Amphenol FCi | 796644-5 vs OQ05718003J0G |
OQ0571C000J0G | Strip Terminal Block | Amphenol FCi | 796644-5 vs OQ0571C000J0G |
OQ05755000J0G | Strip Terminal Block | Amphenol FCi | 796644-5 vs OQ05755000J0G |
OQ05715103J0G | Strip Terminal Block | Amphenol FCi | 796644-5 vs OQ05715103J0G |
OQ05715100J0G | Strip Terminal Block | Amphenol FCi | 796644-5 vs OQ05715100J0G |
OQ05712000J0G | Strip Terminal Block | Amphenol FCi | 796644-5 vs OQ05712000J0G |
OQ05715000J0G | Strip Terminal Block | Amphenol FCi | 796644-5 vs OQ05715000J0G |
OQ05716000J0G | Strip Terminal Block | Amphenol FCi | 796644-5 vs OQ05716000J0G |
OQ05718103J0G | Strip Terminal Block | Amphenol FCi | 796644-5 vs OQ05718103J0G |