-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(796643-7) 7POS 5.0MM CE VRT HDR,TRM BLK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19H4049
|
Newark | 7Pos 5.0Mm Ce Vrt Hdr, trm Blk Rohs Compliant: Yes |Buchanan Te Connectivity 796643-7 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2200 / $1.2800 | Buy Now |
DISTI #
796643-7-ND
|
DigiKey | TERM BLOCK HDR 7POS VERT 5MM Min Qty: 1200 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2853 | Buy Now |
DISTI #
796643-7
|
Avnet Americas | Conn Shrouded Header HDR 7 POS 5mm Solder ST Thru-Hole - Bulk (Alt: 796643-7) RoHS: Compliant Min Qty: 1200 Package Multiple: 100 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$1.0883 / $1.2287 | Buy Now |
DISTI #
571-796643-7
|
Mouser Electronics | Pluggable Terminal Blocks 7POS 5.0MM CE VRT HDR TRM BLK RoHS: Compliant | 0 |
|
$1.1800 / $1.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 100 Lead time: 20 Weeks Container: Box | 0Box |
|
$1.0400 | Buy Now |
DISTI #
AMP796643-7
|
Heilind Electronics | 7POS 5.0MM CE VRT HDR,TRM BLK | Americas - 0 in Stock |
|
$1.1159 / $1.3099 | Buy Now |
|
Onlinecomponents.com | 7POS 5.0MM CE VRT HDR,TRM BLK RoHS: Compliant | 0 |
|
$1.0900 / $2.2800 | Buy Now |
DISTI #
AMP796643-7
|
Interstate Connecting Components | 7POS 5.0MM CE VRT HDR,TRM BLK | 0 |
|
$1.1159 / $1.3099 | Buy Now |
DISTI #
796643-7
|
Avnet Abacus | (Alt: 796643-7) RoHS: Compliant Min Qty: 1200 Package Multiple: 100 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 7POS 5.0MM CE VRT HDR,TRM BLK RoHS: Compliant | 0 |
|
$1.0900 / $2.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
796643-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
796643-7
TE Connectivity
(796643-7) 7POS 5.0MM CE VRT HDR,TRM BLK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 7 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |
This table gives cross-reference parts and alternative options found for 796643-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 796643-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
257-557/000-008 | Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | WAGO Innovative Connections | 796643-7 vs 257-557/000-008 |
255-607/000-006 | Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | WAGO Innovative Connections | 796643-7 vs 255-607/000-006 |
SCFF0721G | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Amphenol Corporation | 796643-7 vs SCFF0721G |
255-507/000-009 | Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | WAGO Innovative Connections | 796643-7 vs 255-507/000-009 |
255-607/000-008 | Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | WAGO Innovative Connections | 796643-7 vs 255-607/000-008 |
257-657/000-008 | Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | WAGO Innovative Connections | 796643-7 vs 257-657/000-008 |
255-507/000-006 | Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | WAGO Innovative Connections | 796643-7 vs 255-507/000-006 |
257-457/000-017 | Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | WAGO Innovative Connections | 796643-7 vs 257-457/000-017 |
257-607/000-017 | Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | WAGO Innovative Connections | 796643-7 vs 257-607/000-017 |
257-607/000-012 | Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | WAGO Innovative Connections | 796643-7 vs 257-607/000-012 |