-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(796643-2) 2POS 5.0MM CE VRT HDR,TRM BLK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC1280
|
Newark | Pluggable Terminal Blocks 2Pos 5.0Mm Ce Vrt Hdr |Amp Te Connectivity 796643-2 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 1001 |
|
$0.3740 | Buy Now |
DISTI #
19H4045
|
Newark | 2Pos 5.0Mm Ce Vrt Hdr, trm Blk Rohs Compliant: Yes |Buchanan Te Connectivity 796643-2 Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3570 / $0.4010 | Buy Now |
DISTI #
A114509-ND
|
DigiKey | TERM BLOCK HDR 2POS VERT 5MM Min Qty: 2400 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3672 | Buy Now |
DISTI #
796643-2
|
Avnet Americas | Conn Shrouded Header HDR 2 POS 5mm Solder ST Thru-Hole - Bulk (Alt: 796643-2) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$0.3025 / $0.3416 | Buy Now |
DISTI #
571-796643-2
|
Mouser Electronics | Pluggable Terminal Blocks 2POS 5.0MM CE VRT HDR TRM BLK RoHS: Compliant | 2338 |
|
$0.3090 / $0.6900 | Buy Now |
|
Future Electronics | 2 Positions Vertical Single Row 5.00mm Terminal Block Header RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 2400 Lead time: 20 Weeks Container: Box | 0Box |
|
$0.3000 / $0.3350 | Buy Now |
DISTI #
AMP796643-2
|
Heilind Electronics | 2POS 5.0MM CE VRT HDRTRM BLK | Americas - 0 in Stock |
|
$0.2765 / $0.3697 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header (4 Sides) HDR 2 POS 5mm Solder ST Top Entry Thru-Hole Box RoHS: Compliant |
1001 Partner Stock |
|
$0.3420 / $0.3582 | Buy Now |
DISTI #
19228938
|
Verical | Conn Shrouded Header (4 Sides) HDR 2 POS 5mm Solder ST Top Entry Thru-Hole Box RoHS: Compliant Min Qty: 165 Package Multiple: 1 | Americas - 1001 |
|
$0.3800 | Buy Now |
DISTI #
AMP796643-2
|
Interstate Connecting Components | 2POS 5.0MM CE VRT HDRTRM BLK | 0 |
|
$0.2765 / $0.3697 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
796643-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
796643-2
TE Connectivity
(796643-2) 2POS 5.0MM CE VRT HDR,TRM BLK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |