-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(796640-9) 9 POS 5.0 MM R/A PLUG,TRM BLK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19H4037
|
Newark | 9 Pos 5.0 Mm R/A Plug, trm Blk Rohs Compliant: Yes |Buchanan Te Connectivity 796640-9 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6200 / $6.9500 | Buy Now |
DISTI #
A114507-ND
|
DigiKey | TERM BLOCK PLUG 9POS STR 5MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1737 In Stock |
|
$6.6859 / $9.9800 | Buy Now |
DISTI #
796640-9
|
Avnet Americas | Conn Terminal Block F 9 POS 5mm Screw RA Cable Mount 15A/Contact - Bulk (Alt: 796640-9) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$5.5795 / $6.7143 | Buy Now |
DISTI #
571-796640-9
|
Mouser Electronics | Pluggable Terminal Blocks 9 POS 5.0 MM R/A PLUG TRM BLK RoHS: Compliant | 330 |
|
$5.9700 / $8.6700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 18 Weeks Container: Box | 0Box |
|
$5.5700 | Buy Now |
DISTI #
AMP796640-9
|
Heilind Electronics | 9 POS 5.0 MM R/A PLUGTRM BLK | Americas - 0 in Stock |
|
$4.0115 / $7.0574 | Buy Now |
|
Onlinecomponents.com | 9 POS 5.0 MM R/A PLUG,TRM BLK RoHS: Compliant |
800 In Stock |
|
$5.5200 / $9.6700 | Buy Now |
DISTI #
51540553
|
Verical | Conn Eurostyle Block F 9 POS 5mm Screw RA Cable Mount 15A/Contact Box Min Qty: 10 Package Multiple: 5 Date Code: 1747 | Americas - 800 |
|
$7.7818 / $12.5748 | Buy Now |
DISTI #
796640-9
|
TTI | Pluggable Terminal Blocks 9 POS 5.0 MM R/A PLUG TRM BLK Min Qty: 400 Package Multiple: 100 Container: Each | Americas - 0 |
|
$3.3700 / $5.7300 | Buy Now |
DISTI #
AMP796640-9
|
Interstate Connecting Components | 9 POS 5.0 MM R/A PLUGTRM BLK | 0 |
|
$4.0115 / $7.0574 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
796640-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
796640-9
TE Connectivity
(796640-9) 9 POS 5.0 MM R/A PLUG,TRM BLK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED, 94V-0, PA66 | |
Fastening Method | SCREW | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 9 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |