-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(796640-6) 6 POS 5.0 MM R/A PLUG,TRM BLK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35C0966
|
Newark | Terminal Block Pluggable, 6 Position, 30-12Awg, Pitch Spacing:5Mm, No. Of Positions:6Positions, Wire Size Awg Min:30Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:3Mm², Wire Connection Method:Screw, Rated Current:15A, Colour:Green Rohs Compliant: Yes |Buchanan Te Connectivity 796640-6 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 329 |
|
$3.4500 / $3.7400 | Buy Now |
DISTI #
77AC1275
|
Newark | 6 Pos 5.0 Mm R/A Plug, trm Blk |Amp Te Connectivity 796640-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1700 / $5.6700 | Buy Now |
DISTI #
75AJ3278
|
Newark | Terminal Block, Pluggable, 6Way, 15A |Buchanan Te Connectivity 796640-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7900 / $5.4000 | Buy Now |
DISTI #
A98244-ND
|
DigiKey | TERM BLOCK PLUG 6POS STR 5MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
4037 In Stock |
|
$3.2121 / $4.9300 | Buy Now |
DISTI #
796640-6
|
Avnet Americas | Conn Terminal Block F 6 POS 5mm Screw RA Cable Mount 15A/Contact - Bulk (Alt: 796640-6) RoHS: Compliant Min Qty: 800 Package Multiple: 400 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$2.6427 / $3.1803 | Buy Now |
DISTI #
35C0966
|
Avnet Americas | Conn Terminal Block F 6 POS 5mm Screw RA Cable Mount 15A/Contact - Bulk (Alt: 35C0966) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 2 Days Container: Bulk | 329 Partner Stock |
|
$4.0100 / $5.1300 | Buy Now |
DISTI #
571-7966406
|
Mouser Electronics | Pluggable Terminal Blocks 5.0MM RA PLUG 6P RoHS: Compliant | 1029 |
|
$3.0200 / $4.9300 | Buy Now |
|
Future Electronics | Plug 6 Position 5 mm Pitch 12-30 AWG Euro Style Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 18 Weeks Container: Box | 0Box |
|
$3.3500 / $3.5600 | Buy Now |
DISTI #
AMP796640-6
|
Heilind Electronics | 6 POS 5.0 MM R/A PLUGTRM BLK | Americas - 0 in Stock |
|
$2.5424 / $3.3427 | Buy Now |
|
Onlinecomponents.com | 6 POS 5.0 MM R/A PLUG,TRM BLK RoHS: Compliant |
2101 On Order |
|
$2.8700 / $4.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
796640-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
796640-6
TE Connectivity
(796640-6) 6 POS 5.0 MM R/A PLUG,TRM BLK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 15 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED, 94V-0, PA66 | |
Fastening Method | SCREW | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |