-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(796640-3) 3 POS 5.0 MM R/A PLUG,TRM BLK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC1272
|
Newark | Terminal Block, Pluggable, 3Pos, 12Awg, Pitch Spacing:5Mm, No. Of Positions:3Positions, Wire Size (Awg):30Awg To 12Awg, Conductor Area Csa:3Mm², Wire Connection Method:Screw, Rated Current:15A, Rated Voltage:300V, Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 796640-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3657 |
|
$1.5000 / $1.6200 | Buy Now |
DISTI #
A98242-ND
|
DigiKey | TERM BLOCK PLUG 3POS STR 5MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
3133 In Stock |
|
$1.1494 / $1.9600 | Buy Now |
DISTI #
796640-3
|
Avnet Americas | Conn Terminal Block F 3 POS 5mm Screw RA Cable Mount 15A/Contact - Bulk (Alt: 796640-3) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 17 Weeks, 6 Days Container: Bulk | 0 |
|
$1.0855 / $1.2256 | Buy Now |
DISTI #
77AC1272
|
Avnet Americas | Conn Terminal Block F 3 POS 5mm Screw RA Cable Mount 15A/Contact - Bulk (Alt: 77AC1272) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 2 Days Container: Bulk | 105 Partner Stock |
|
$1.6700 / $2.0400 | Buy Now |
DISTI #
571-7966403
|
Mouser Electronics | Pluggable Terminal Blocks 5.0MM RA PLUG 3P RoHS: Compliant | 3016 |
|
$1.1400 / $1.9600 | Buy Now |
|
Future Electronics | 3 Position 5.00mm Right Angle Euro Style Term Block RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 200 Lead time: 18 Weeks Container: Box | 0Box |
|
$1.2200 / $1.3000 | Buy Now |
DISTI #
AMP796640-3
|
Heilind Electronics | 3 POS 5.0 MM R/A PLUGTRM BLK | Americas - 0 in Stock |
|
$1.1130 / $1.3066 | Buy Now |
|
Onlinecomponents.com | Pluggable Terminal Block - 5 mm - 3 Ways - 30 AWG - 12 AWG - 3 mm² - Screw. RoHS: Compliant |
4317 In Stock |
|
$1.1000 / $1.7200 | Buy Now |
DISTI #
79638824
|
Verical | Conn Eurostyle Block F 3 POS 5mm Screw RA Cable Mount 15A/Contact Box Min Qty: 200 Package Multiple: 200 Date Code: 2347 | Americas - 4000 |
|
$1.0801 / $1.2227 | Buy Now |
DISTI #
16321101
|
Verical | Conn Eurostyle Block F 3 POS 5mm Screw RA Cable Mount 15A/Contact Box Min Qty: 200 Package Multiple: 200 | Americas - 3400 |
|
$1.1900 / $1.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
796640-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
796640-3
TE Connectivity
(796640-3) 3 POS 5.0 MM R/A PLUG,TRM BLK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED, 94V-0, PA66 | |
Fastening Method | SCREW | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |