-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(796638-6) 6POS 5.08MM CE R/A HDR,TRM BLK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ3274
|
Newark | Terminal Block, Standard, 6Pos, 30-12Awg Rohs Compliant: Yes |Buchanan Te Connectivity 796638-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1315 |
|
$1.2200 / $1.6600 | Buy Now |
DISTI #
35C0964
|
Newark | Pin Header, Eurostyle, 6 Position, 5.08Mm, Product Range:Termi-Blok Series, No. Of Contacts:6Contacts, Pitch Spacing:5.08Mm, Connector Type:Terminal Block, Eurostyle, Connector Mounting:Pcb Mount, Wire Size Awg Max:12Awg Rohs Compliant: Yes |Buchanan Te Connectivity 796638-6 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9840 | Buy Now |
DISTI #
A98239-ND
|
DigiKey | TERM BLOCK HDR 6POS 90DEG 5.08MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
6177 In Stock |
|
$0.9358 / $1.6000 | Buy Now |
DISTI #
796638-6
|
Avnet Americas | Conn Shrouded Header HDR 6 POS 5.08mm Solder RA Thru-Hole - Bulk (Alt: 796638-6) RoHS: Compliant Min Qty: 1200 Package Multiple: 400 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$0.8838 / $0.9979 | Buy Now |
DISTI #
571-7966386
|
Mouser Electronics | Pluggable Terminal Blocks 5.08MM RA HDR 6P RoHS: Compliant | 2681 |
|
$0.9100 / $1.4000 | Buy Now |
DISTI #
V36:1790_11848801
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 6 POS 5.08mm Solder RA Side Entry Thru-Hole Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2329 | Americas - 200 |
|
$0.8463 / $1.1226 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 400 Lead time: 20 Weeks Container: Box | 0Box |
|
$0.8390 | Buy Now |
DISTI #
AMP796638-6
|
Heilind Electronics | 6POS 5.08MM CE R/A HDRTRM BLK | Americas - 0 in Stock |
|
$0.9063 / $1.0800 | Buy Now |
|
Onlinecomponents.com | 6POS 5.08MM CE R/A HDR,TRM BLK RoHS: Compliant |
2000 In Stock |
|
$0.8450 / $0.9450 | Buy Now |
DISTI #
74083752
|
Verical | Conn Shrouded Header (4 Sides) HDR 6 POS 5.08mm Solder RA Side Entry Thru-Hole Box RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2219 | Americas - 2000 |
|
$1.1732 / $1.3125 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
796638-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
796638-6
TE Connectivity
(796638-6) 6POS 5.08MM CE R/A HDR,TRM BLK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |