-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(796637-4) 4POS 5.08MM CE VRT HDR,TRM BLK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC1267
|
Newark | 4Pos 5.08Mm Ce Vrt Hdr, trm Blk |Amp Te Connectivity 796637-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9000 | Buy Now |
DISTI #
19H4025
|
Newark | 4Pos 5.08Mm Ce Vrt Hdr, trm Blk Rohs Compliant: Yes |Buchanan Te Connectivity 796637-4 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7030 / $0.7380 | Buy Now |
DISTI #
38AH4883
|
Newark | 796637-4 Rohs Compliant: Yes |Amp Te Connectivity 796637-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5500 / $0.5830 | Buy Now |
DISTI #
796637-4-ND
|
DigiKey | TERM BLOCK HDR 4POS VERT 5.08MM Min Qty: 1200 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7300 | Buy Now |
DISTI #
796637-4
|
Avnet Americas | Conn Shrouded Header HDR 4 POS 5.08mm Solder ST Thru-Hole - Bulk (Alt: 796637-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 6 Days Container: Bulk | 14 |
|
$0.5497 / $0.5824 | Buy Now |
DISTI #
571-796637-4
|
Mouser Electronics | Pluggable Terminal Blocks 4POS 5.08MM CE VRT HDR TRM BLK RoHS: Compliant | 0 |
|
$0.6610 / $0.7140 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 150 Lead time: 20 Weeks Container: Box | 0Box |
|
$0.5830 | Buy Now |
DISTI #
AMP796637-4
|
Heilind Electronics | 4POS 5.08MM CE VRT HDRTRM BLK | Americas - 0 in Stock |
|
$0.5610 / $0.7500 | Buy Now |
|
Onlinecomponents.com | 4POS 5.08MM CE VRT HDR,TRM BLK RoHS: Compliant |
1201 In Stock |
|
$0.7120 / $0.8850 | Buy Now |
DISTI #
71196912
|
Verical | Conn Shrouded Header (4 Sides) HDR 4 POS 5.08mm Solder ST Top Entry Thru-Hole Box RoHS: Compliant Min Qty: 150 Package Multiple: 150 Date Code: 2105 | Americas - 1200 |
|
$1.0197 / $1.2292 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
796637-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
796637-4
TE Connectivity
(796637-4) 4POS 5.08MM CE VRT HDR,TRM BLK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |