-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(796635-9) 9 POS 5.08MM R/A PLUG,TRM BLK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19H4021
|
Newark | 9 Pos 5.08Mm R/A Plug, trm Blk Rohs Compliant: Yes |Buchanan Te Connectivity 796635-9 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1100 / $6.4200 | Buy Now |
DISTI #
796635-9-ND
|
DigiKey | TERM BLOCK PLUG 9POS STR 5.08MM Min Qty: 400 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.4031 | Buy Now |
DISTI #
796635-9
|
Avnet Americas | Conn Terminal Block F 9 POS 5.08mm Screw RA Cable Mount 15A/Contact - Bulk (Alt: 796635-9) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$5.1483 / $6.1955 | Buy Now |
DISTI #
571-796635-9
|
Mouser Electronics | Pluggable Terminal Blocks 9 POS 5.08MM R/A PLUG TRM BLK RoHS: Compliant | 0 |
|
$6.3800 / $6.8000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Lead time: 9 Weeks Container: Box | 0Box |
|
$5.1400 | Buy Now |
DISTI #
AMP796635-9
|
Heilind Electronics | 9 POS 5.08MM R/A PLUG,TRM | Americas - 0 in Stock |
|
$3.7015 / $6.5120 | Buy Now |
|
Onlinecomponents.com | 9 POS 5.08MM R/A PLUG,TRM BLK RoHS: Compliant | 0 |
|
$5.4200 / $11.3400 | Buy Now |
DISTI #
AMP796635-9
|
Interstate Connecting Components | 9 POS 5.08MM R/A PLUG,TRM | 0 |
|
$3.7015 / $6.5120 | Buy Now |
DISTI #
796635-9
|
Avnet Abacus | (Alt: 796635-9) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 9 POS 5.08MM R/A PLUG,TRM BLK RoHS: Compliant | 0 |
|
$5.4200 / $11.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
796635-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
796635-9
TE Connectivity
(796635-9) 9 POS 5.08MM R/A PLUG,TRM BLK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARDS: IEC 998-1/998-2-1; 94V-0, PA66, LATCHED, POLARIZED | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 9 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |