-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(796634-8) 8 POS 5.08MM R/A PLUG,TRM BLK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35C0961
|
Newark | Terminal Block Pluggable, 8 Position, 30-12Awg, Pitch Spacing:5.08Mm, No. Of Positions:8Positions, Wire Size Awg Min:30Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:3Mm², Wire Connection Method:Screw, Rated Current:15A Rohs Compliant: Yes |Buchanan Te Connectivity 796634-8 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 415 |
|
$4.9500 | Buy Now |
DISTI #
77AC1262
|
Newark | 8 Pos 5.08Mm R/A Plug, trm Blk |Amp Te Connectivity 796634-8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2300 / $7.6000 | Buy Now |
DISTI #
30AC5827
|
Newark | Terminal Block Pluggable, 8 Position, 30-12Awg, Pitch Spacing:5.08Mm, No. Of Positions:8Positions, Wire Size Awg Min:30Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:3Mm , Wire Connection Method:Screw, Rated Current:15A Rohs Compliant: Yes |Buchanan Te Connectivity 796634-8 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1000 / $6.7300 | Buy Now |
DISTI #
A98228-ND
|
DigiKey | TERM BLOCK PLUG 8POS STR 5.08MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
2203 In Stock |
|
$5.2595 / $6.5100 | Buy Now |
DISTI #
796634-8
|
Avnet Americas | Conn Terminal Block F 8 POS 5.08mm Screw RA Cable Mount 15A/Contact - Bulk (Alt: 796634-8) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 8 Weeks, 6 Days Container: Bulk | 137 Factory Stock |
|
$4.9650 / $5.9748 | Buy Now |
DISTI #
35C0961
|
Avnet Americas | Conn Terminal Block F 8 POS 5.08mm Screw RA Cable Mount 15A/Contact - Bulk (Alt: 35C0961) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 6 Days Container: Bulk | 430 Partner Stock |
|
$6.1000 / $7.6600 | Buy Now |
DISTI #
571-7966348
|
Mouser Electronics | Pluggable Terminal Blocks 5.08MM RA PLUG 8P RoHS: Compliant | 527 |
|
$5.2600 / $6.5100 | Buy Now |
DISTI #
V36:1790_14486618
|
Arrow Electronics | Conn Eurostyle Block F 8 POS 5.08mm Screw RA Cable Mount 15A/Contact Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 1743 | Americas - 5 |
|
$3.3390 / $5.5559 | Buy Now |
|
Future Electronics | Plug 8 Position 5.08 mm Pitch 12-30 AWG Euro Style Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$4.9600 / $5.2700 | Buy Now |
DISTI #
AMP796634-8
|
Heilind Electronics | 8 POS 5.08MM R/A PLUGTRM BLK | Americas - 0 in Stock |
|
$3.5697 / $6.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
796634-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
796634-8
TE Connectivity
(796634-8) 8 POS 5.08MM R/A PLUG,TRM BLK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARDS: IEC 998-1/998-2-1, PA 6-6, 94V-0, POLARIZED | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 8 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |