-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(796634-6) 6 POS 5.08MM R/A PLUG,TRM BLK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35C0960
|
Newark | Terminal Block Pluggable, 6 Position, 30-12Awg, Pitch Spacing:5.08Mm, No. Of Positions:6Positions, Wire Size Awg Min:30Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:3Mm², Wire Connection Method:Screw, Rated Current:15A Rohs Compliant: Yes |Buchanan Te Connectivity 796634-6 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 65 |
|
$4.2700 / $5.3700 | Buy Now |
DISTI #
42AJ6856
|
Newark | Pluggable Terminal Blocks 5.08Mm Ra Plug 6P |Amp Te Connectivity 796634-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 28678 |
|
$3.3300 | Buy Now |
DISTI #
71Y9801
|
Newark | Terminal Block, Pluggable, 6Pos, 12Awg, Pitch Spacing:5.08Mm, No. Of Positions:6Ways, Wire Size (Awg):30Awg To 12Awg, Conductor Area Csa:3Mm2, Wire Connection Method:Screw, Rated Current:15A, Rated Voltage:300V, Product Range:796634 Rohs Compliant: Yes |Amp Te Connectivity 796634-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5000 / $6.5300 | Buy Now |
DISTI #
A98227-ND
|
DigiKey | TERM BLOCK PLUG 6POS STR 5.08MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
6660 In Stock |
|
$4.2277 / $6.4900 | Buy Now |
DISTI #
796634-6
|
Avnet Americas | Conn Terminal Block F 6 POS 5.08mm Screw RA Cable Mount 15A/Contact - Bulk (Alt: 796634-6) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$3.4784 / $4.1859 | Buy Now |
DISTI #
35C0960
|
Avnet Americas | Conn Terminal Block F 6 POS 5.08mm Screw RA Cable Mount 15A/Contact - Bulk (Alt: 35C0960) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 6 Days Container: Bulk | 66 Partner Stock |
|
$4.2700 / $6.6100 | Buy Now |
DISTI #
571-7966346
|
Mouser Electronics | Pluggable Terminal Blocks 5.08MM RA PLUG 6P RoHS: Compliant | 703 |
|
$2.8700 / $5.4700 | Buy Now |
|
Future Electronics | Plug 6 Position 5.08 mm Pitch 12-30 AWG Euro Style Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Container: Box | 20Box |
|
$1.6700 / $1.8900 | Buy Now |
DISTI #
AMP796634-6
|
Heilind Electronics | 6 POS 5.08MM R/A PLUGTRM BLK | Americas - 3132 in Stock |
|
$2.5009 / $3.1616 | Buy Now |
|
Onlinecomponents.com | Pluggable Terminal Block - 5.08 mm - 6 Ways - 30 AWG - 12 AWG - 3 mm² - Screw. RoHS: Compliant |
33030 In Stock |
|
$1.7600 / $2.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
796634-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
796634-6
TE Connectivity
(796634-6) 6 POS 5.08MM R/A PLUG,TRM BLK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARDS: IEC 998-1/998-2-1, PA 6-6, 94V-0, POLARIZED | |
Fastening Method | SCREW | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |