-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(796634-2) 2 POS 5.08MM R/A PLUG,TRM BLK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y9529
|
Newark | Pluggable Terminal Block, 2, 300 V, 15 A, 5.08 Mm, 30 Awg, 12 Awg Rohs Compliant: Yes |Buchanan Te Connectivity 796634-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 786 |
|
$0.8560 / $1.7100 | Buy Now |
DISTI #
34C9465
|
Newark | Terminal Block Pluggable, 2 Position, 30-12Awg, Pitch Spacing:5.08Mm, No. Of Positions:2Positions, Wire Size Awg Min:30Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:2.5Mm², Wire Connection Method:Screw, Rated Current:15A Rohs Compliant: Yes |Buchanan Te Connectivity 796634-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 784 |
|
$0.8560 / $1.7100 | Buy Now |
DISTI #
30AC5824
|
Newark | Terminal Block Pluggable, 2 Position, 30-12Awg, Pitch Spacing:5.08Mm, No. Of Positions:2Positions, Wire Size Awg Min:30Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:2.5Mm , Wire Connection Method:Screw, Rated Current:15A Rohs Compliant: Yes |Buchanan Te Connectivity 796634-2 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8560 / $1.0100 | Buy Now |
DISTI #
A98223-ND
|
DigiKey | TERM BLOCK PLUG 2POS STR 5.08MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
19585 In Stock |
|
$0.7063 / $0.9200 | Buy Now |
DISTI #
796634-2
|
Avnet Americas | Conn Terminal Block F 2 POS 5.08mm Screw RA Cable Mount 15A/Contact - Bulk (Alt: 796634-2) RoHS: Compliant Min Qty: 300 Package Multiple: 1 Lead time: 8 Weeks, 6 Days Container: Bulk | 42 |
|
$0.6667 / $0.8023 | Buy Now |
DISTI #
34C9465
|
Avnet Americas | Conn Terminal Block F 2 POS 5.08mm Screw RA Cable Mount 15A/Contact - Bulk (Alt: 34C9465) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 6 Days Container: Bulk | 784 Partner Stock |
|
$0.9740 / $1.2700 | Buy Now |
DISTI #
571-7966342
|
Mouser Electronics | Pluggable Terminal Blocks 5.08MM RA PLUG 2P RoHS: Compliant | 15909 |
|
$0.5960 / $0.9200 | Buy Now |
DISTI #
V36:1790_11848609
|
Arrow Electronics | Conn Eurostyle Block F 2 POS 5.08mm Screw RA Cable Mount 15A/Contact Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2341 | Americas - 400 |
|
$0.6750 / $0.9145 | Buy Now |
DISTI #
E02:0323_01942204
|
Arrow Electronics | Conn Eurostyle Block F 2 POS 5.08mm Screw RA Cable Mount 15A/Contact Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2341 | Europe - 311 |
|
$0.6155 / $0.8586 | Buy Now |
|
Future Electronics | Plug 2 Position 5.08 mm Pitch 12-30 AWG Euro Style Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Container: Box | 1Box |
|
$0.6200 / $0.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
796634-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
796634-2
TE Connectivity
(796634-2) 2 POS 5.08MM R/A PLUG,TRM BLK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PA 66, 94V-0, POLARIZED | |
Fastening Method | SCREW | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |