-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CPC POSTED RCPT,13-7,R/A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19H3999
|
Newark | Cpc Posted Rcpt,13-7,r/A Rohs Compliant: No |Amp Te Connectivity 796500-1 Min Qty: 128 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
796500-1
|
Avnet Americas | Conn CPC SKT 7 POS Solder RA Thru-Hole 7 Terminal 1 Port - Trays (Alt: 796500-1) RoHS: Not Compliant Min Qty: 128 Package Multiple: 128 Container: Tray | 0 |
|
RFQ | |
DISTI #
71980288
|
RS | Circular Plastic Connector, Posted Receptacle, 13-7, R/A | TE Connectivity 796500-1 RoHS: Not Compliant Min Qty: 128 Package Multiple: 1 Container: Bulk | 0 |
|
$25.1400 / $25.9200 | RFQ |
DISTI #
TE Connectivity 796500-1
|
PEI Genesis | Circular Connector 7 Contact( | 0 |
|
Buy Now | |
DISTI #
796500-1
|
Avnet Abacus | Conn CPC SKT 7 POS Solder RA Thru-Hole 7 Terminal 1 Port (Alt: 796500-1) RoHS: Compliant Min Qty: 16 Package Multiple: 16 | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
796500-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
796500-1
TE Connectivity
CPC POSTED RCPT,13-7,R/A
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Shell Size | 13 | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 796500-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 796500-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-796500-1 | CPC PSTD RCPT,13-7,R/A LF | TE Connectivity | 796500-1 vs 1-796500-1 |