Part Details for 796409-1 by TE Connectivity
Overview of 796409-1 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 796409-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
796409-1-ND
|
DigiKey | CONN RCPT FMALE 37POS GOLD SLDR Lead time: 21 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
796409-1
|
Avnet Americas | Conn CPC SKT 37 POS Solder RA Thru-Hole 37 Terminal 1 Port - Trays (Alt: 796409-1) RoHS: Not Compliant Min Qty: 80 Package Multiple: 8 Container: Tray | 0 |
|
RFQ |
Part Details for 796409-1
796409-1 CAD Models
796409-1 Part Data Attributes
|
796409-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
796409-1
TE Connectivity
37 CONTACT(S), POLYETHYLENE, FEMALE, CIRCULAR CONNECTOR, RECEPTACLE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PANEL MOUNT | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | Gold Flash (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Size | 23 | |
Total Number of Contacts | 37 |