-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CPC POSTED RCPT,17-14,R/A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19H3883
|
Newark | Cpc Posted Rcpt,17-14,r/A |Amp Te Connectivity 796348-2 RoHS: Not Compliant Min Qty: 1092 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
796348-2
|
Avnet Americas | Conn CPC SKT 14 POS Solder RA Thru-Hole 14 Terminal 1 Port - Trays (Alt: 796348-2) RoHS: Not Compliant Min Qty: 1092 Package Multiple: 1092 Lead time: 52 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
71980347
|
RS | Circular Plastic Connector, Posted Receptacle, 17-14, R/A | TE Connectivity 796348-2 RoHS: Not Compliant Min Qty: 14 Package Multiple: 1 Container: Bulk | 0 |
|
$46.1300 / $65.9100 | RFQ |
|
Onlinecomponents.com | Circular Conn, CPC POSTED RCPT,17-14,R/A |
924 Partner Stock |
|
$28.0600 / $55.2500 | Buy Now |
DISTI #
83149082
|
Verical | Conn Circular SKT 14 POS Solder RA Thru-Hole 14 Terminal 1 Port Tray RoHS: Not Compliant Min Qty: 14 Package Multiple: 14 | Americas - 924 |
|
$34.2600 / $48.8000 | Buy Now |
DISTI #
000000000000944562
|
Sager | Standard Circular Connector CPC POSTED RCPT 17-14,R/A | 0 |
|
Buy Now | |
DISTI #
796348-2
|
Avnet Abacus | Conn CPC SKT 14 POS Solder RA Thru-Hole 14 Terminal 1 Port (Alt: 796348-2) RoHS: Not Compliant Min Qty: 84 Package Multiple: 84 | Abacus - 0 |
|
Buy Now | |
DISTI #
796348-2
|
Avnet Abacus | Conn CPC SKT 14 POS Solder RA Thru-Hole 14 Terminal 1 Port (Alt: 796348-2) RoHS: Not Compliant Min Qty: 14 Package Multiple: 14 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Circular Conn, CPC POSTED RCPT,17-14,R/A |
924 Partner Stock |
|
$28.0600 / $55.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
796348-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
796348-2
TE Connectivity
CPC POSTED RCPT,17-14,R/A
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PANEL MOUNTABLE | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Shell Size | 17 | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |