-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMPOWER HOUSING,PLUG,35 POS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H6265
|
Newark | Ampower Housing, plug,35 Pos Rohs Compliant: Yes |Amp Te Connectivity 796298-1 RoHS: Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.4600 / $17.9600 | Buy Now |
DISTI #
796298-1-ND
|
DigiKey | CONN DRAWER 35POS PNL MNT Min Qty: 150 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.9886 | Buy Now |
DISTI #
796298-1
|
Avnet Americas | Conn Housing PL 35 POS Crimp ST Panel Mount - Bulk (Alt: 796298-1) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 5 Weeks, 5 Days Container: Bulk | 0 |
|
$12.5226 / $14.9450 | Buy Now |
DISTI #
571-796298-1
|
Mouser Electronics | Heavy Duty Power Connectors AMPOWER HOUSING PLUG 35 POS RoHS: Compliant | 0 |
|
$16.9300 / $16.9900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 150 Lead time: 6 Weeks Container: Box | 0Box |
|
$14.7800 | Buy Now |
DISTI #
AMP796298-1
|
Heilind Electronics | AMPOWER HOUSING,PLUG,35 POS | Americas - 0 in Stock |
|
$18.4690 / $18.7447 | Buy Now |
|
Onlinecomponents.com | AMPOWER HOUSING,PLUG,35 POS RoHS: Compliant | 0 |
|
$15.5200 / $32.2200 | Buy Now |
DISTI #
AMP796298-1
|
Interstate Connecting Components | AMPOWER HOUSING,PLUG,35 POS | 0 |
|
$18.4690 / $18.7447 | Buy Now |
DISTI #
000000000000944555
|
Sager | Heavy Duty Power Connectors AMPOWER HOUSING PLUG 35 POS Min Qty: 1 | 0 |
|
$17.4400 / $20.9300 | Buy Now |
DISTI #
796298-1
|
Avnet Abacus | (Alt: 796298-1) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
796298-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
796298-1
TE Connectivity
AMPOWER HOUSING,PLUG,35 POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPOWER | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.236 inch | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 0.16 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 35 | |
UL Flammability Code | 94V-0 |