-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SLD CPC RCPT ASSY,17-16,STD SX
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H6259
|
Newark | Circular Connector Receptacle Size 17, 16 Position, Panel, Product Range:Cpc Series 1, Shell Type:Flange Mount Receptacle, For Use With:Amp Cpc Series Circular Connectors, Connector Body Material:Nylon (Polyamide) Body Rohs Compliant: Yes |Amp Te Connectivity 796275-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 182 |
|
$19.7400 | Buy Now |
DISTI #
796275-1-ND
|
DigiKey | CONN RCPT HSNG MALE 16POS PNL MT Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
997 In Stock |
|
$20.9692 / $24.7200 | Buy Now |
DISTI #
16H6259
|
Avnet Americas | Conn CPC PIN 16 POS Crimp ST Panel Mount 16 Terminal 1 Port - Bulk (Alt: 16H6259) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 2 Days Container: Bulk | 182 Partner Stock |
|
$21.3300 / $22.6300 | Buy Now |
DISTI #
796275-1
|
Avnet Americas | Conn CPC PIN 16 POS Crimp ST Panel Mount 16 Terminal 1 Port - Bulk (Alt: 796275-1) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$15.3984 / $19.5064 | Buy Now |
DISTI #
571-796275-1
|
Mouser Electronics | Standard Circular Connector REC PIN 17-16 PNL SEALED RoHS: Compliant | 465 |
|
$20.4500 / $20.9700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Lead time: 13 Weeks Container: Bag | 0Bag |
|
$19.7400 | Buy Now |
DISTI #
AMP796275-1
|
Heilind Electronics | SLD CPC RCPT ASSY17-16STD SX | Americas - 516 in Stock |
|
$17.9403 / $22.6793 | Buy Now |
|
Onlinecomponents.com | SLD CPC RCPT ASSY,17-16,STD SX RoHS: Compliant |
554 In Stock 400 On Order |
|
$16.0400 / $24.0700 | Buy Now |
DISTI #
66060265
|
Verical | Conn Circular, SLD CPC RCPT ASSY,17-16,STD SX RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2148 | Americas - 524 |
|
$21.2810 / $31.2910 | Buy Now |
DISTI #
13277557
|
Verical | Conn Circular, SLD CPC RCPT ASSY,17-16,STD SX RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 14 |
|
$27.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
796275-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
796275-1
TE Connectivity
SLD CPC RCPT ASSY,17-16,STD SX
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 29 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-C-5015, COMPATIBLE CONTACT: 208338-1 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | IMMERSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | 15/16-20 UNEF-2A | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Voltage | 600 V | |
Reference Standard | UL | |
Shell Size | 17 | |
Termination Type | CRIMP | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |