-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SLD CPC RCPT ASSY,17-14,REV SX
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91C4154
|
Newark | Circular Conn, Rcpt, 14Pos, Panel, Connector Type:Circular Industrial, Product Range:Cpc Series 1, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:14Contacts, Circular Contact Type:-, Coupling Style:Threaded Rohs Compliant: Yes |Amp Te Connectivity 796272-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 266 |
|
$23.8100 / $24.4200 | Buy Now |
DISTI #
796272-1-ND
|
DigiKey | CONN RCPT HSG FMALE 14POS PNL MT Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
287 In Stock |
|
$22.8922 / $26.8600 | Buy Now |
DISTI #
91C4154
|
Avnet Americas | Conn CPC SKT 14 POS Crimp ST Panel Mount 14 Terminal 1 Port - Bulk (Alt: 91C4154) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 3 Days Container: Bulk | 261 Partner Stock |
|
RFQ | |
DISTI #
796272-1
|
Avnet Americas | Conn CPC SKT 14 POS Crimp ST Panel Mount 14 Terminal 1 Port - Bulk (Alt: 796272-1) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-796272-1
|
Mouser Electronics | Standard Circular Connector REC SKT 17-14 PNL SEALED RoHS: Compliant | 371 |
|
$22.8900 / $26.8600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 13 Weeks Container: Bag | 0Bag |
|
$21.5500 | Buy Now |
DISTI #
AMP796272-1
|
Heilind Electronics | SLD CPC RCPT ASSY17-14REV SX | Americas - 0 in Stock |
|
$26.9321 | Buy Now |
|
Onlinecomponents.com | SLD CPC RCPT ASSY,17-14,REV SX RoHS: Compliant |
389 In Stock 400 On Order |
|
$21.2400 / $31.9100 | Buy Now |
DISTI #
63375937
|
Verical | Sld Cpc Rcpt Assy,17-14,Rev Sx RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2145 | Americas - 363 |
|
$25.4941 / $37.5412 | Buy Now |
DISTI #
11589867
|
Verical | Sld Cpc Rcpt Assy,17-14,Rev Sx RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 15 |
|
$38.5200 / $45.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
796272-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
796272-1
TE Connectivity
SLD CPC RCPT ASSY,17-14,REV SX
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 27 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-C-5015, COMPATIBLE CONTACT: 208337-1 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | IMMERSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | 15/16-20 UNEF-2A | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Voltage | 600 V | |
Reference Standard | UL | |
Shell Size | 17 | |
Termination Type | CRIMP | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |