Part Details for 796138-1 by TE Connectivity
Overview of 796138-1 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 796138-1
796138-1 CAD Models
796138-1 Part Data Attributes
|
796138-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
796138-1
TE Connectivity
CONNECTOR, 10 CONTACT(S), FEMALE, POWER CONNECTOR, PRESS FIT, RECEPTACLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | ACTION PIN | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | SILVER | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 10 |
Alternate Parts for 796138-1
This table gives cross-reference parts and alternative options found for 796138-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 796138-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A-42385-10A4 | Rectangular Power Connector, 10 Contact(s), Female, Solder Terminal, Receptacle | Molex | 796138-1 vs A-42385-10A4 |
796138-1 | 10 CONTACT(S), FEMALE, POWER CONNECTOR, PRESS FIT, RECEPTACLE | TE's AMP | 796138-1 vs 796138-1 |
10101548-112 | Rectangular Power Connector, 10 Contact(s), Female, Press Fit Terminal, Receptacle | Amphenol FCi | 796138-1 vs 10101548-112 |
10101548-102LF | Rectangular Power Connector, 10 Contact(s), Female, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol FCi | 796138-1 vs 10101548-102LF |
A-42385-10A2 | Rectangular Power Connector, 10 Contact(s), Female, Solder Terminal, Receptacle | Molex | 796138-1 vs A-42385-10A2 |
A-42385-10A1 | Rectangular Power Connector, 10 Contact(s), Female, Solder Terminal, Receptacle | Molex | 796138-1 vs A-42385-10A1 |
A-42385-10B4 | Rectangular Power Connector, 10 Contact(s), Female, Solder Terminal, Receptacle | Molex | 796138-1 vs A-42385-10B4 |
A-42385-10B2 | Rectangular Power Connector, 10 Contact(s), Female, Solder Terminal, Receptacle | Molex | 796138-1 vs A-42385-10B2 |
580132-2 | Rectangular Power Connector, 10 Contact(s), Female, Press Fit Terminal, Receptacle | TE Connectivity | 796138-1 vs 580132-2 |
44475-1022 | Rectangular Power Connector, 10 Contact(s), Female, Solder Terminal, Receptacle | Molex | 796138-1 vs 44475-1022 |