There are no models available for this part yet.
Overview of 796137-2 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 796137-2 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
36AC8391
|
Newark | Brd To Brd Pwr Tap, Hdr Au |Amp Te Connectivity 796137-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.4600 / $17.4400 | Buy Now | |
Onlinecomponents.com | BRD TO BRD PWR TAP, HDR AU RoHS: Compliant |
450 In Stock |
|
$11.4400 / $18.6900 | Buy Now | ||
DISTI #
C1S757100835413
|
Chip1Stop | Conn Power Tap M 1 POS Solder RA Thru-Hole 10 Terminal 1 Port RoHS: Compliant | 270 |
|
$11.6000 / $13.5000 | Buy Now | |
Master Electronics | BRD TO BRD PWR TAP, HDR AU RoHS: Compliant |
450 In Stock |
|
$11.4400 / $18.6900 | Buy Now |
CAD Models for 796137-2 by TE Connectivity
Part Data Attributes for 796137-2 by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
not_compliant
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
ACTION PIN
|
Connector Type
|
RECTANGULAR POWER CONNECTOR
|
Contact Finish Mating
|
SILVER
|
Contact Finish Termination
|
Silver (Ag)
|
Contact Gender
|
MALE
|
Contact Material
|
BRONZE ALLOY
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYETHYLENE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
PRESS FIT
|
Total Number of Contacts
|
10
|
Alternate Parts for 796137-2
This table gives cross-reference parts and alternative options found for 796137-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 796137-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
39-30-2107 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal | Molex | 796137-2 vs 39-30-2107 |
HM3505E-P2 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Foxconn | 796137-2 vs HM3505E-P2 |
42677-0010 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal | Molex | 796137-2 vs 42677-0010 |
0050362294 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT | Molex | 796137-2 vs 0050362294 |
93070-3503 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal | Molex | 796137-2 vs 93070-3503 |
HM3510E-H,-E | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Foxconn | 796137-2 vs HM3510E-H,-E |
35605-5253-A00PE | 10 CONTACT(S), MALE, POWER CONNECTOR, SOLDER, ROHS COMPLIANT | 3M Electronics | 796137-2 vs 35605-5253-A00PE |
5569-10A4G | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal | Molex | 796137-2 vs 5569-10A4G |
44472-1064 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal | Molex | 796137-2 vs 44472-1064 |
44473-1031 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal | Molex | 796137-2 vs 44473-1031 |