-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SLD CPC PLUG ASY,11-4,STD SEX
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
796094-2 by TE Connectivity is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23C9719
|
Newark | Circular Connector Plug Size 11, 4 Position Free Hanging, Connector Type:Circular Industrial, Prod... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 201 |
|
$10.9100 / $11.7500 | Buy Now |
DISTI #
A114491-ND
|
DigiKey | CONN PLUG HSG FMALE 4POS INLINE Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
6464 In Stock |
|
$10.5954 / $13.7400 | Buy Now |
DISTI #
796094-2
|
Avnet Americas | Conn CPC PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port - Bulk (Alt: 796094-2) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk |
1700 |
|
$6.9686 / $9.7587 | Buy Now |
DISTI #
23C9719
|
Avnet Americas | Conn CPC PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port - Bulk (Alt: 23C9719) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 2 Days Container: Bulk | 0 |
|
$10.9100 / $11.7500 | Buy Now |
DISTI #
571-796094-2
|
Mouser Electronics | Standard Circular Connector 4P PLUG W/O CONTACTS RoHS: Compliant | 419 |
|
$9.6400 / $13.7000 | Buy Now |
|
Future Electronics | CPC Series 1 Sealed Free Hanging Plug 4 Position Circular Plastic Connector RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 20 Weeks Container: Bag |
0 Bag |
|
$9.4800 | Buy Now |
|
Bisco Industries | 125 |
|
Buy Now | ||
DISTI #
AMP796094-2
|
Heilind Electronics | SLD CPC PLUG ASY11-4STD SEX |
Americas - 2587 in Stock 3750 On Order |
|
$8.7249 / $11.0297 | Buy Now |
|
Onlinecomponents.com | Circular Connector - CPC Series 1 - Cable Mount Plug - 4 Contacts - Nylon (Polyamide) Body. RoHS: Compliant |
8493 In Stock |
|
$7.3500 / $10.1000 | Buy Now |
DISTI #
15894429
|
Verical | Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port Bag RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 4550 |
|
$8.3200 / $9.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
796094-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
796094-2
TE Connectivity
SLD CPC PLUG ASY,11-4,STD SEX
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-C-5015, COMPATIBLE CONTACT: 208338-1 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | IMMERSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | 5/8-24 UNEF-2A | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Voltage | 600 V | |
Reference Standard | UL | |
Shell Size | 11 | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |