Part Details for 7958A 0021000 by Belden Inc
Overview of 7958A 0021000 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7958A 0021000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20X4763
|
Newark | 4 Pr #24 Pp Fs Frpvc/ Red |Belden 7958A 0021000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$2,568.0500 / $2,766.7700 | Buy Now |
DISTI #
BEL3060-1000-ND
|
DigiKey | CABLE CAT5E 8CON 24AWG RED Min Qty: 1000 Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
$2.1151 | Buy Now |
DISTI #
566-7958A0021000
|
Mouser Electronics | Multi-Conductor Cables 4 PR #24 PP FS FRPVC RoHS: Compliant | 0 |
|
$2,528.3900 | Order Now |
DISTI #
71377774
|
RS | DataTuff CAT5e Cable, 24Awg/4Pr Solid BC, Foil Shield, Ethernet/IP, PVC, Red | Belden 7958A 0021000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$2,553.6700 | RFQ |
DISTI #
7958A.0021000
|
TME | Wire, F/UTP, 4x2x24AWG, industrial Ethernet,outdoor, 5e, wire, Cu Min Qty: 5 | 0 |
|
$2.1100 / $3.2400 | RFQ |