Part Details for 79576-2102 by Molex
Overview of 79576-2102 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 79576-2102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH2239
|
Newark | Comp Cable, Mini Sas Plug-Plug, 500Mm, Cable Length - Imperial:19.7", Cable Length - Metric:500Mm, Jacket Colour:Black, Product Range:Ipass 79576 Series, Connector To Connector:Mini Sas Plug To Mini Sas Plug Rohs Compliant: Yes |Molex 79576-2102 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.5800 / $17.3800 | Buy Now |
DISTI #
57R1308
|
Newark | Computer Cable, Infiniband, 0.5M, Black, Connector Type A:Mini Sas Plug, 36 Way, Connector Type B:Mini Sas Plug, 36 Way, Cable Length - Imperial:19.7", Cable Length - Metric:500Mm, Jacket Color:Black, Product Range:Ipass 79576 Seriesrohs Compliant: Yes |Molex 79576-2102 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.7000 / $13.9000 | Buy Now |
DISTI #
44AJ9429
|
Newark | 36Ckt Ipass W/Sleeve Ctrl To Bp 0.5M |Molex 79576-2102 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.3400 / $14.9800 | Buy Now |
DISTI #
538-79576-2102
|
Mouser Electronics | Computer Cables IPASS CBLE ASSY 36P .5METERS RoHS: Compliant | 411 |
|
$11.1100 / $16.2500 | Buy Now |
DISTI #
71465613
|
RS | Ipass W/Sleeve Ctrl To Bp 0.5M 36Ckt | Molex Incorporated 79576-2102 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 100 |
|
$6.4100 | Buy Now |
|
Quest Components | IPASS (MINI-SAS), INTERNAL CABLE 36 CKT 4X W/ SIDEBANDS | 5 |
|
$12.4988 / $16.6650 | Buy Now |
DISTI #
79576-2102
|
TTI | Computer Cables IPASS CBLE ASSY 36P .5METERS RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 1735 In Stock |
|
$10.8700 | Buy Now |
DISTI #
Molex 79576-2102
|
PEI Genesis | Interconnection Device | 0 |
|
Buy Now |
Part Details for 79576-2102
79576-2102 CAD Models
79576-2102 Part Data Attributes:
|
79576-2102
Molex
Buy Now
Datasheet
|
Compare Parts:
79576-2102
Molex
INTERCONNECTION DEVICE, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | INTERCONNECTION DEVICE |