-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Battery Holder WA-BCMC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ9206
|
Newark | Battery Holder, Smd, Battery Sizes Accepted:Coin Cell - 20Mm, No. Of Batteries:1, Battery Holder Mount:Smd, Product Range:Wa-Bcmc Series, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Wurth Elektronik 79523141 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 400 |
|
$0.8590 / $1.2200 | Buy Now |
DISTI #
732-12323-1-ND
|
DigiKey | BATT RETAINER COIN 20MM 1CEL SMD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
940 In Stock |
|
$0.6910 / $1.0700 | Buy Now |
DISTI #
710-79523141
|
Mouser Electronics | Coin Cell Battery Holders WA-BCMC Batt Type 2016/20/25/30 SMT RoHS: Compliant | 1425 |
|
$0.6860 / $1.0700 | Buy Now |
|
Bristol Electronics | 73 |
|
RFQ | ||
DISTI #
26A9010
|
Bürklin Elektronik | Battery holder for button cell Ø 20 mm, 1 cell, SMD Min Qty: 1 | 50 |
|
$0.6917 / $1.0808 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
79523141
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
79523141
Wurth Elektronik
Battery Holder WA-BCMC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Würth Elektronik |