Part Details for 795-5102 by Staffall
Overview of 795-5102 by Staffall
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA2-5102-5 | Rochester Electronics LLC | Operational Amplifier, 2 Func, 2500uV Offset-Max, BIPolar, MBCY8, PACKAGE-8 | |
HA2-5102-2 | Rochester Electronics LLC | Operational Amplifier, 2 Func, 2500uV Offset-Max, BIPolar, MBCY8, PACKAGE-8 | |
LPS5015-102MLC | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT |
Price & Stock for 795-5102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 15 |
|
Buy Now |