Part Details for 795-23-9 by Kings Electronics
Overview of 795-23-9 by Kings Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 795-23-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC0246
|
Newark | C Plug/Kings |Kings 795-23-9 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$123.3600 / $234.6100 | Buy Now |
DISTI #
51567602
|
Verical | 795-23-9 Min Qty: 1 Package Multiple: 1 Date Code: 1940 | Americas - 63 |
|
$229.1632 / $274.3033 | Buy Now |
Part Details for 795-23-9
795-23-9 CAD Models
795-23-9 Part Data Attributes:
|
795-23-9
Kings Electronics
Buy Now
Datasheet
|
Compare Parts:
795-23-9
Kings Electronics
RF C Connector, Cable Mount, Crimp Terminal, Plug
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | KINGS ELECTRONICS CO INC | |
Reach Compliance Code | unknown | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF C CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 11 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP |
Alternate Parts for 795-23-9
This table gives cross-reference parts and alternative options found for 795-23-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 795-23-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
795-23-9 | RF C Connector, Cable Mount, Crimp Terminal, Plug | Winchester Interconnect | 795-23-9 vs 795-23-9 |