-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MINI UMNL CAVITY PLUG SEAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC1990
|
Newark | 794995-1 Rohs Compliant: Yes |Amp Te Connectivity 794995-1 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 11886 |
|
$0.2040 | Buy Now |
DISTI #
81H5760
|
Newark | Cavity Plug Seal, Cable Diameter Max:2.8Mm, For Use With:Mini-Universal Mate-N-Lok Connectors, Product Range:Mini Universal Mate-N-Lok Sealed Series, Seal Material:Silicone Rubber, Body Material:Silicon Rubber, Colour:Black Rohs Compliant: Yes |Amp Te Connectivity 794995-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 41195 |
|
$0.1880 | Buy Now |
DISTI #
A30724-ND
|
DigiKey | SEAL SNGL CAVITY PLUG MINI UMNL Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
22415 In Stock |
|
$0.1992 / $0.4300 | Buy Now |
DISTI #
794995-1
|
Avnet Americas | Connector Accessories Single Cavity Plug Seal Silicon Rubber Black - Bulk (Alt: 794995-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 11886 |
|
$0.1490 | Buy Now |
DISTI #
81H5760
|
Avnet Americas | Connector Accessories Single Cavity Plug Seal Silicon Rubber Black - Bulk (Alt: 81H5760) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 41195 Partner Stock |
|
$0.2520 / $0.3540 | Buy Now |
DISTI #
571-7949951
|
Mouser Electronics | Pin & Socket Connectors CAVITY PLUG SEAL RoHS: Compliant | 19408 |
|
$0.1870 / $0.4600 | Buy Now |
DISTI #
E02:0323_01946733
|
Arrow Electronics | Connector Accessories Single Cavity Plug Seal Silicone Rubber Black Bag Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2339 | Europe - 73942 |
|
$0.1709 / $0.3361 | Buy Now |
DISTI #
V36:1790_14508028
|
Arrow Electronics | Connector Accessories Single Cavity Plug Seal Silicone Rubber Black Bag Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | Americas - 54194 |
|
$0.1836 | Buy Now |
DISTI #
V36:1790_11851741
|
Arrow Electronics | Connector Accessories Single Cavity Plug Seal Silicone Rubber Black Bag Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2152 | Americas - 46833 |
|
$0.1386 / $0.1861 | Buy Now |
|
Future Electronics | Miniature Universal MATE-N-LOK Black Single Cavity Plug Seal Accessory RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 52370Bag |
|
$0.1880 / $0.2250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
794995-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
794995-1
TE Connectivity
MINI UMNL CAVITY PLUG SEAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | SILICONE RUBBER | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Used With | MINI UNIVERSAL MATE-N-LOK SEALED CONNECTOR | |
Wire Gauge | 0 AWG | |
Wire Size-Max |