-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
VAL-U-LOK SKT BR AU 22-26AWG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AM0730
|
Newark | Connector Accessory, 0.047In Min Cable Dia, 0.069In Max Cable Dia, Contact, Brass |Amp Te Connectivity 794958-2 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 10000 |
|
$0.2650 / $0.3210 | Buy Now |
DISTI #
16H6234
|
Newark | Contact, Socket, 26-22Awg, Crimp, Product Range:Val-U-Lok Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:22Awg, Contact Plating:Gold Plated Contacts, For Use With:Val-U-Lok Series Rohs Compliant: Yes |Amp Te Connectivity 794958-2 RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2870 | Buy Now |
DISTI #
A111637CT-ND
|
DigiKey | CONN SOCKET 22-26AWG CRIMP GOLD Min Qty: 1 Lead time: 31 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
25892 In Stock |
|
$0.2216 / $0.4800 | Buy Now |
DISTI #
794958-2
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 794958-2) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2231 | Buy Now |
DISTI #
571-7949582
|
Mouser Electronics | Headers & Wire Housings VAL-U-LOK SKT BR AU 22-26AWG RoHS: Compliant | 2273 |
|
$0.2320 / $0.4300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.1905 | Buy Now |
DISTI #
AMP794958-2
|
Heilind Electronics | VAL-U-LOK SKT BR AU 22-26AWG | Americas - 0 in Stock |
|
$0.2381 / $0.2417 | Buy Now |
|
Onlinecomponents.com | VAL-U-LOK SKT BR AU 22-26AWG RoHS: Compliant |
15000 In Stock |
|
$0.2059 / $0.3022 | Buy Now |
DISTI #
11592244
|
Verical | Contact SKT Crimp ST Cable Mount 22-26AWG T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Americas - 10000 |
|
$0.2190 / $0.2230 | Buy Now |
DISTI #
70316723
|
Verical | Contact SKT Crimp ST Cable Mount 22-26AWG T/R RoHS: Compliant Min Qty: 200 Package Multiple: 100 Date Code: 2045 | Americas - 5000 |
|
$0.2759 / $0.3929 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
794958-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
794958-2
TE Connectivity
VAL-U-LOK SKT BR AU 22-26AWG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | UNDERPLATING THICKNESS (50), TERMINATION: TIN (100) OVER NICKEL | |
Approvals | CSA; UL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.069 inch | |
Cable Entry-Min | 0.047 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 0.33 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 9 A | |
Rated Voltage | 600 V | |
Rated Voltage(AC) | 600 V | |
Terminal Type | CRIMP | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |