Part Details for 794920-1 by TE Connectivity
Overview of 794920-1 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 794920-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41P0045
|
Newark | 05P Umnl Socker Hdr Assy Pol |Te Connectivity 794920-1 RoHS: Not Compliant Min Qty: 2600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8910 | Buy Now |
DISTI #
794920-1-ND
|
DigiKey | CONN HDR 5POS 0.25 TIN PCB Min Qty: 2600 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9385 | Buy Now |
DISTI #
794920-1
|
Avnet Americas | 05P UMNL SOCKER HDR ASSY POL - Bulk (Alt: 794920-1) RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7800 / $0.9428 | Buy Now |
DISTI #
571-794920-1
|
Mouser Electronics | Pin & Socket Connectors 05P UMNL SOCKER HDR ASSY POL RoHS: Compliant | 0 |
|
$0.9720 / $1.7000 | Order Now |
DISTI #
72000538
|
RS | Connector, 05P Umnl Socker Hdr Assy Pol | TE Connectivity 794920-1 RoHS: Not Compliant Min Qty: 2600 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4400 / $1.4600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2600 Package Multiple: 2600 Lead time: 15 Weeks Container: Bag | 0Bag |
|
$0.8010 | Buy Now |
DISTI #
AMP794920-1
|
Heilind Electronics | 05P UMNL SOCKER HDR ASSY POL | Americas - 0 in Stock |
|
$1.0001 / $1.0150 | Buy Now |
|
Onlinecomponents.com | 05P UMNL SOCKER HDR ASSY POL RoHS: Compliant | 0 |
|
$0.8440 / $1.7680 | Buy Now |
DISTI #
AMP794920-1
|
Interstate Connecting Components | 05P UMNL SOCKER HDR ASSY POL | 0 |
|
$1.0001 / $1.0150 | Buy Now |
DISTI #
000000000001460329
|
Sager | Pin & Socket Connectors 05P UMNL SOCKER HDR ASSY POL Min Qty: 100 | 0 |
|
$1.1300 | Buy Now |
Part Details for 794920-1
794920-1 CAD Models
794920-1 Part Data Attributes
|
794920-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
794920-1
TE Connectivity
Power Connector, 5 Contact(s), Female, Solder Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK, POLARIZED | |
Body Breadth | 0.3 inch | |
Body Depth | 0.58 inch | |
Body Length | 1.3 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 12A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 12 A | |
Reference Standard | UL | |
Terminal Pitch | 6.35 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |