Part Details for 7948CDBU532 by APEM Inc
Overview of 7948CDBU532 by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 7948CDBU532
7948CDBU532 CAD Models
7948CDBU532 Part Data Attributes
|
7948CDBU532
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
7948CDBU532
APEM Inc
Rocker Switch, DPDT, Latched, 0.02A, 20VDC, Solder Terminal, Large Rocker Actuator, Through Hole-straight
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | LARGE ROCKER | |
Body Breadth | 12 mm | |
Body Height | 12.3 mm | |
Body Length or Diameter | 13.2 mm | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 50000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Termination Type | SOLDER |
Alternate Parts for 7948CDBU532
This table gives cross-reference parts and alternative options found for 7948CDBU532. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7948CDBU532, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY249CD-6X1159ULU622U4602 | Rocker Switch, DPDT, Latched, 0.02A, 20VDC, Solder Terminal, Large Rocker Actuator, Through Hole-straight | APEM Inc | 7948CDBU532 vs SY249CD-6X1159ULU622U4602 |
7746CDBUL-CSAU532-U543 | Rocker Switch, DPDT, Latched, 0.02A, 20VDC, Solder Terminal, Large Rocker Actuator, Panel Mount | APEM Inc | 7948CDBU532 vs 7746CDBUL-CSAU532-U543 |
1M1-DP3-R5/2-1M3RE | Rocker Switch, DPDT, Latched, 0.02A, 20VDC, Quick Connect Terminal, Large Rocker Actuator, Panel Mount | Carling Technologies | 7948CDBU532 vs 1M1-DP3-R5/2-1M3RE |
TR46W03000022 | Rocker Switch, DPDT, Latched, 0.02A, 20VDC, Solder Terminal, Large Rocker Actuator, Through Hole-right Angle | APEM Inc | 7948CDBU532 vs TR46W03000022 |
1MS-DP3-R5-M7RE | Rocker Switch, DPDT, Latched, 0.02A, 20VDC, Solder Terminal, Large Rocker Actuator, Through Hole-right Angle | Carling Technologies | 7948CDBU532 vs 1MS-DP3-R5-M7RE |
7946WCDUL-CSAU1012 | Rocker Switch, DPDT, Latched, 0.02A, 20VDC, Solder Terminal, Large Rocker Actuator, Through Hole-right Angle | APEM Inc | 7948CDBU532 vs 7946WCDUL-CSAU1012 |
7946WCDBX601UL-CSAU1012 | Rocker Switch, DPDT, Latched, 0.02A, 20VDC, Solder Terminal, Large Rocker Actuator, Through Hole-right Angle | APEM Inc | 7948CDBU532 vs 7946WCDBX601UL-CSAU1012 |
7746CDUL-CSAU532 | Rocker Switch, DPDT, Latched, 0.02A, 20VDC, Solder Terminal, Large Rocker Actuator, Panel Mount | APEM Inc | 7948CDBU532 vs 7746CDUL-CSAU532 |
7948CDBFU532 | Rocker Switch, DPDT, Latched, 0.02A, 20VDC, Solder Terminal, Large Rocker Actuator, Through Hole-straight | APEM Inc | 7948CDBU532 vs 7948CDBFU532 |
1MS-DP1-R5-M1RE | Rocker Switch, DPDT, Latched, 0.02A, 20VDC, Solder Terminal, Large Rocker Actuator, Panel Mount | Carling Technologies | 7948CDBU532 vs 1MS-DP1-R5-M1RE |