Part Details for 7946NABUL-CSAU732U1202-U1022 by APEM Inc
Overview of 7946NABUL-CSAU732U1202-U1022 by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 7946NABUL-CSAU732U1202-U1022
7946NABUL-CSAU732U1202-U1022 CAD Models
7946NABUL-CSAU732U1202-U1022 Part Data Attributes
|
7946NABUL-CSAU732U1202-U1022
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
7946NABUL-CSAU732U1202-U1022
APEM Inc
Rocker Switch, DPDT, Latched, 4A, 30VDC, Solder Terminal, Small Rocker Actuator, Through Hole-straight
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | SMALL ROCKER | |
Body Breadth | 12 mm | |
Body Height | 11.2 mm | |
Body Length or Diameter | 13.2 mm | |
Contact (AC) Max Rating R Load | 6A@125VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 4 A | |
Contact (DC) Max Rating R Load | 4A@30VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 50000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Termination Type | SOLDER |
Alternate Parts for 7946NABUL-CSAU732U1202-U1022
This table gives cross-reference parts and alternative options found for 7946NABUL-CSAU732U1202-U1022. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7946NABUL-CSAU732U1202-U1022, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7044Y7ABU732U1202-U1022 | Rocker Switch, DPDT, Latched, 4A, 30VDC, Solder Terminal, Small Rocker Actuator, Through Hole-straight | APEM Inc | 7946NABUL-CSAU732U1202-U1022 vs 7044Y7ABU732U1202-U1022 |
7446ADBX601UL-CSAU732U1202-U1022 | Rocker Switch, DPDT, Latched, 4A, 30VDC, Solder Terminal, Small Rocker Actuator, Through Hole-straight | APEM Inc | 7946NABUL-CSAU732U1202-U1022 vs 7446ADBX601UL-CSAU732U1202-U1022 |
7046WWABX601UL-CSAU732U1202-U1022 | Rocker Switch, DPDT, Latched, 4A, 30VDC, Solder Terminal, Small Rocker Actuator, Through Hole-right Angle | APEM Inc | 7946NABUL-CSAU732U1202-U1022 vs 7046WWABX601UL-CSAU732U1202-U1022 |
7946WADBFUL-CSAU732U1202-U1022 | Rocker Switch, DPDT, Latched, 4A, 30VDC, Solder Terminal, Small Rocker Actuator, Through Hole-right Angle | APEM Inc | 7946NABUL-CSAU732U1202-U1022 vs 7946WADBFUL-CSAU732U1202-U1022 |
7649AX601U732U1202-U1022 | Rocker Switch, DPDT, Latched, 4A, 30VDC, Solder Terminal, Small Rocker Actuator, Panel Mount | APEM Inc | 7946NABUL-CSAU732U1202-U1022 vs 7649AX601U732U1202-U1022 |
7046YABFU732U1202-U1022 | Rocker Switch, DPDT, Latched, 4A, 30VDC, Solder Terminal, Small Rocker Actuator, Through Hole-straight | APEM Inc | 7946NABUL-CSAU732U1202-U1022 vs 7046YABFU732U1202-U1022 |
7049Y6ABU732U1202-U1022 | Rocker Switch, DPDT, Latched, 4A, 30VDC, Solder Terminal, Small Rocker Actuator, Through Hole-straight | APEM Inc | 7946NABUL-CSAU732U1202-U1022 vs 7049Y6ABU732U1202-U1022 |
7046Y7ADBFUL-CSAU732U1202-U1022 | Rocker Switch, DPDT, Latched, 4A, 30VDC, Solder Terminal, Small Rocker Actuator, Through Hole-straight | APEM Inc | 7946NABUL-CSAU732U1202-U1022 vs 7046Y7ADBFUL-CSAU732U1202-U1022 |
7044Y6ADBX601U732U1202-U1022 | Rocker Switch, DPDT, Latched, 4A, 30VDC, Solder Terminal, Small Rocker Actuator, Through Hole-straight | APEM Inc | 7946NABUL-CSAU732U1202-U1022 vs 7044Y6ADBX601U732U1202-U1022 |
7049WWADBX653UL-CSAU732U1202-U1022 | Rocker Switch, DPDT, Latched, 4A, 30VDC, Solder Terminal, Small Rocker Actuator, Through Hole-right Angle | APEM Inc | 7946NABUL-CSAU732U1202-U1022 vs 7049WWADBX653UL-CSAU732U1202-U1022 |