-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
04P CMNL HDR ASSY R/A PC NATL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R8453
|
Newark | 04P Cmnl Hdr Assy R/A Pc Natl |Amp Te Connectivity 794697-1 Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2800 / $1.3300 | Buy Now |
DISTI #
794697-1-ND
|
DigiKey | CONN HEADER R/A 4POS 5.08MM Min Qty: 1600 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3968 | Buy Now |
DISTI #
794697-1
|
Avnet Americas | Conn Wire to Board HDR 4 POS 5.08mm Solder RA Thru-Hole - Bulk (Alt: 794697-1) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 14 Weeks, 2 Days Container: Bulk | 0 |
|
$1.1909 / $1.3445 | Buy Now |
DISTI #
571-794697-1
|
Mouser Electronics | Pin & Socket Connectors 04P CMNL HDR ASSY R/A PC NATL RoHS: Compliant | 0 |
|
$1.4000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1600 Container: Bag | 0Bag |
|
$1.1300 | Buy Now |
DISTI #
AMP794697-1
|
Heilind Electronics | 04P CMNL HDR ASSY R/A PC NATL | Americas - 0 in Stock |
|
$1.4123 / $1.4334 | Buy Now |
|
Onlinecomponents.com | 04P CMNL HDR ASSY R/A PC NATL RoHS: Compliant |
600 Partner Stock |
|
$1.4000 / $1.6700 | Buy Now |
DISTI #
794697-1
|
Avnet Americas | Conn Wire to Board HDR 4 POS 5.08mm Solder RA Thru-Hole - Bulk (Alt: 794697-1) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 14 Weeks, 2 Days Container: Bulk | 0 |
|
$1.1909 / $1.3445 | Buy Now |
DISTI #
AMP794697-1
|
Interstate Connecting Components | 04P CMNL HDR ASSY R/A PC NATL | 0 |
|
$1.4123 / $1.4334 | Buy Now |
DISTI #
794697-1
|
Avnet Abacus | Conn Wire to Board HDR 4 POS 5.08mm Solder RA Thru-Hole (Alt: 794697-1) RoHS: Compliant Min Qty: 800 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
794697-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
794697-1
TE Connectivity
04P CMNL HDR ASSY R/A PC NATL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK | |
Board Mounting Option | LOCATING POST | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 12A | |
Mixed Contacts | NO | |
Mounting Option 2 | DETENT LOCK | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 12 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-2 |