Part Details for 794657-6 by TE Connectivity
Results Overview of 794657-6 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
794657-6 Information
794657-6 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 794657-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20X1114
|
Newark | Plug & Socket Housing, Receptacle, Nylon, Product Range:Amp-Duac Series, Gender:Receptacle, N... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 580 |
|
$0.3200 / $0.3630 | Buy Now |
DISTI #
71425196
|
RS | Circular Connector, 06P RCPT HSG 94V-0 VAL-U-LOK Series | TE Connectivity 794657-6 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5200 / $0.6500 | RFQ |
|
Onlinecomponents.com | 06P RCPT HSG 94V-0 RoHS: Compliant |
135 Partner Stock |
|
$0.2326 / $0.3355 | Buy Now |
DISTI #
794657-6
|
Avnet Abacus | Conn Housing RCP 6 POS 42mm Crimp ST Cable Mount (Alt: 794657-6) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 06P RCPT HSG 94V-0 RoHS: Compliant |
135 Partner Stock |
|
$0.2326 / $0.3355 | Buy Now |
Part Details for 794657-6
794657-6 CAD Models
794657-6 Part Data Attributes
|
794657-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
794657-6
TE Connectivity
06P RCPT HSG 94V-0
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMP-DUAC, COMPATIBLE CONTACTS: 106529-2; 106528-2; 794418-1; 794140-3; 794138-3 | |
Body Breadth | 0.461 inch | |
Body Depth | 0.74 inch | |
Body Length | 0.55 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1250VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.0032 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.165 inch | |
Mating Contact Row Spacing | 0.165 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 9 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .5004 N |