-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(794617-6) 6POS,MICRO MNL,RCPT HSG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02H5760
|
Newark | Plug & Socket Housing, Receptacle, Nylon, Product Range:Micro Mate-N-Lok Series, Gender:Receptacle, No. Of Positions:6Positions, Pitch Spacing:3Mm, For Use With:Micro Mate-N-Lok Connectors, Body Material:Nylon, Colour:Black Rohs Compliant: Yes |Amp Te Connectivity 794617-6 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 12889 |
|
$0.3450 / $0.4390 | Buy Now |
DISTI #
99Y9918
|
Newark | Housing, Receptacle, 2 Row, 6 Way, Nylon, Product Range:Micro Mate-N-Lok Series, Gender:Receptacle, No. Of Positions:6Ways, Pitch Spacing:3Mm, For Use With:Micro Mate-N-Lok Connectors, Svhc:No Svhc (15-Jan-2019), Colour:Black, No. Ofrohs Compliant: Yes |Amp Te Connectivity 794617-6 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 80333 |
|
$0.3930 | Buy Now |
DISTI #
A30295-ND
|
DigiKey | CONN RCPT HSG 6POS 3.00MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
39824 In Stock |
|
$0.3438 / $0.6000 | Buy Now |
DISTI #
794617-6
|
Avnet Americas | Conn Housing RCP 6 POS 3mm ST - Bulk (Alt: 794617-6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 20971 |
|
$0.1750 | Buy Now |
DISTI #
02H5760
|
Avnet Americas | Conn Housing RCP 6 POS 3mm ST - Bulk (Alt: 02H5760) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 4 Days Container: Bulk | 12889 Partner Stock |
|
$0.3720 / $0.6220 | Buy Now |
DISTI #
571-7946176
|
Mouser Electronics | Pin & Socket Connectors RECPT DUAL ROW 6P RoHS: Compliant | 10782 |
|
$0.2660 / $0.5900 | Buy Now |
DISTI #
V36:1790_07462030
|
Arrow Electronics | Conn Housing RCP 6 POS 3mm Crimp ST Cable Mount Black Package RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2210 | Americas - 10678 |
|
$0.2450 / $0.4116 | Buy Now |
DISTI #
E02:0323_14199104
|
Arrow Electronics | Conn Housing RCP 6 POS 3mm Crimp ST Cable Mount Black Package RoHS: Compliant Min Qty: 6 Package Multiple: 1 Lead time: 4 Weeks | Europe - 6 |
|
$0.2539 / $0.3923 | Buy Now |
|
Future Electronics | Micro MATE-N-LOK 6 Position Crimp Free Hanging Receptacle Housing Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 4533Bag |
|
$0.1320 / $0.1570 | Buy Now |
|
Future Electronics | Micro MATE-N-LOK 6 Position Crimp Free Hanging Receptacle Housing Connector RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 1200 Container: Bag | 0Bag |
|
$0.2850 / $0.3450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
794617-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
794617-6
TE Connectivity
(794617-6) 6POS,MICRO MNL,RCPT HSG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZATION | |
Body Breadth | 0.325 inch | |
Body Depth | 0.553 inch | |
Body Length | 0.394 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | POWER CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 6.672 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.118 inch | |
Mating Contact Row Spacing | 0.118 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Shell Material | NYLON66/6 | |
Terminal Pitch | 3 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 30 AWG | |
Withdrawl Force-Min | .6672 N |