-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(794616-6) FREE HANG DBL ROW HSG 6 POS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H6129
|
Newark | Plug & Socket Housing, Plug, Nylon, Product Range:Micro Mate-N-Lok Series, Gender:Plug, No. Of Positions:6Positions, Pitch Spacing:3Mm, For Use With:Micro Mate-N-Lok Connectors, Colour:Black, Connecting Termination:Free Hanging Rohs Compliant: Yes |Amp Te Connectivity 794616-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$0.3550 / $0.5490 | Buy Now |
DISTI #
42AJ6831
|
Newark | Free Hang Dbl Row Hsg 6 Pos |Amp Te Connectivity 794616-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6487 |
|
$0.3360 / $0.5970 | Buy Now |
DISTI #
13M5777
|
Newark | Connector Housing, Plug, 6 Way, Nylon, Product Range:Micro Mate-N-Lok Series, Gender:Plug, No. Of Positions:6Ways, Pitch Spacing:3Mm, For Use With:Micro Mate-N-Lok Connectors, Svhc:No Svhc (15-Jan-2019), Colour:Black, Flammability Rohs Compliant: Yes |Amp Te Connectivity 794616-6 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 320 |
|
$0.3740 / $0.4640 | Buy Now |
DISTI #
A30271-ND
|
DigiKey | CONN PLUG HSG 6POS 3.00MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
17103 In Stock |
|
$0.2802 / $0.4900 | Buy Now |
DISTI #
794616-6
|
Avnet Americas | Conn Housing PL 6 POS 3mm ST - Bulk (Alt: 794616-6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 6 Days Container: Bulk | 15000 |
|
$0.2096 / $0.2220 | Buy Now |
DISTI #
16H6129
|
Avnet Americas | Conn Housing PL 6 POS 3mm ST - Bulk (Alt: 16H6129) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 2 Days Container: Bulk | 8 Partner Stock |
|
$0.3550 | Buy Now |
DISTI #
571-7946166
|
Mouser Electronics | Pin & Socket Connectors PLUG DUAL F.H. 6P free hanging RoHS: Compliant | 9680 |
|
$0.2700 / $0.6000 | Buy Now |
|
Future Electronics | 6 Position Dual Row 3 mm Mate-N-Lok Receptacle RoHS: Compliant pbFree: Yes Min Qty: 17000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.2250 / $0.2700 | Buy Now |
|
Future Electronics | 6 Position Dual Row 3 mm Mate-N-Lok Receptacle RoHS: Compliant pbFree: Yes Min Qty: 17000 Package Multiple: 17000 Container: Bag | 0Bag |
|
$0.2250 / $0.2700 | Buy Now |
DISTI #
AMP794616-6
|
Heilind Electronics | FREE HANG DBL ROW HSG 6 POS | Americas - 35586 in Stock |
|
$0.2817 / $0.3561 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
794616-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
794616-6
TE Connectivity
(794616-6) FREE HANG DBL ROW HSG 6 POS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 14 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZATION | |
Body Breadth | 0.27 inch | |
Body Depth | 0.27 inch | |
Body Length | 0.387 inch | |
Body/Shell Style | PLUG | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 150 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.06 inch | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.118 inch | |
Mating Contact Row Spacing | 0.118 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Shell Material | NYLON66/6 | |
Terminal Pitch | 3 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 30 AWG | |
Withdrawl Force-Min | .6672 N |
This table gives cross-reference parts and alternative options found for 794616-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 794616-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-794626-6 | Power Connector, 6 Contact(s), Male, Surface Mount Terminal, Plug | TE Connectivity | 794616-6 vs 3-794626-6 |
2-1445050-6 | Power Connector, 6 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 794616-6 vs 2-1445050-6 |
2-1445094-6 | Power Connector, 6 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 794616-6 vs 2-1445094-6 |
2-1445056-6 | Power Connector, 6 Contact(s), Male, Surface Mount Terminal, Plug | TE Connectivity | 794616-6 vs 2-1445056-6 |
2-1445098-6 | Power Connector, 6 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 794616-6 vs 2-1445098-6 |
1586842-6 | Power Connector, 6 Contact(s), Male, Surface Mount Terminal, Plug | TE Connectivity | 794616-6 vs 1586842-6 |
2-1445095-6 | Power Connector, 6 Contact(s), Male, Surface Mount Terminal, Plug | TE Connectivity | 794616-6 vs 2-1445095-6 |
2-1445084-6 | Power Connector, 6 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 794616-6 vs 2-1445084-6 |
3-794678-6 | Power Connector, 6 Contact(s), Male, Surface Mount Terminal, Plug | TE Connectivity | 794616-6 vs 3-794678-6 |
3-794623-6 | Power Connector, 6 Contact(s), Male, Surface Mount Terminal, Plug | TE Connectivity | 794616-6 vs 3-794623-6 |