-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(794615-4) PANEL MT DBL ROW HSG 4 POS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19H3706
|
Newark | Plug & Socket Housing, Plug, Nylon, Product Range:Micro Mate-N-Lok Series, Gender:Plug, No. Of Positions:4Positions, Pitch Spacing:3Mm, For Use With:Micro Mate-N-Lok Connectors, Body Material:Nylon, Colour:Black Rohs Compliant: Yes |Amp Te Connectivity 794615-4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$0.0950 | Buy Now |
DISTI #
A30282-ND
|
DigiKey | CONN PLUG HSG 4POS 3.00MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
2461 In Stock |
|
$0.2911 / $0.6000 | Buy Now |
DISTI #
794615-4
|
Avnet Americas | Conn Housing PL 4 POS 3mm Crimp ST - Bulk (Alt: 794615-4) RoHS: Compliant Min Qty: 18000 Package Multiple: 18000 Lead time: 12 Weeks, 6 Days Container: Bulk | 20000 Factory Stock |
|
$0.3086 | Buy Now |
DISTI #
19H3706
|
Avnet Americas | Conn Housing PL 4 POS 3mm Crimp ST - Bulk (Alt: 19H3706) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 6 Days Container: Bulk | 1 Partner Stock |
|
$0.4140 | Buy Now |
DISTI #
571-7946154
|
Mouser Electronics | Pin & Socket Connectors PLUG DUAL PNL MNT 4P RoHS: Compliant | 15880 |
|
$0.3330 / $0.5900 | Buy Now |
|
Future Electronics | PANEL MT DBL ROW HSG 4 POS RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.2950 / $0.3200 | Buy Now |
DISTI #
AMP794615-4
|
Heilind Electronics | PANEL MT DBL ROW HSG 4 POS | Americas - 0 in Stock |
|
$0.3425 / $0.3476 | Buy Now |
|
Onlinecomponents.com | PANEL MT DBL ROW HSG 4 POS RoHS: Compliant |
7779 In Stock 9000 On Order 20000 Factory Stock |
|
$0.2826 / $0.5136 | Buy Now |
|
Bristol Electronics | 17 |
|
RFQ | ||
|
Quest Components | 816 |
|
$0.3478 / $0.8695 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
794615-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
794615-4
TE Connectivity
(794615-4) PANEL MT DBL ROW HSG 4 POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZATION | |
Body Breadth | 0.27 inch | |
Body Depth | 0.343 inch | |
Body Length | 0.27 inch | |
Body/Shell Style | PLUG | |
Connector Type | POWER CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.06 inch | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.118 inch | |
Mating Contact Row Spacing | 0.118 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LOCKING | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 3 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 794615-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 794615-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-1445099-4 | Power Connector, 4 Contact(s), Male, Surface Mount Terminal, Plug | TE Connectivity | 794615-4 vs 2-1445099-4 |
3-794678-4 | Power Connector, 4 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 794615-4 vs 3-794678-4 |
3-794633-4 | Power Connector, 4 Contact(s), Male, Surface Mount Terminal, Plug | TE Connectivity | 794615-4 vs 3-794633-4 |
2029030-4 | Power Connector, 4 Contact(s), Male, Surface Mount Terminal, Plug | TE Connectivity | 794615-4 vs 2029030-4 |
2-1445095-4 | Power Connector, 4 Contact(s), Male, Surface Mount Terminal, Plug | TE Connectivity | 794615-4 vs 2-1445095-4 |