Part Details for 794612-3 by TE Connectivity
Overview of 794612-3 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 794612-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70087154
|
RS | Micro MATE-N-LOK PCB Connector Contact, Male, Crimp, Gold Plating | TE Connectivity 794612-3 RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0810 / $0.1150 | RFQ |
|
Onlinecomponents.com | PIN CONT 20-24 30 GOLD L/P |
16662 Partner Stock |
|
$0.1271 / $0.1672 | Buy Now |
DISTI #
16309970
|
Verical | Contact PIN Crimp ST Cable Mount 20-24AWG Bag RoHS: Not Compliant Min Qty: 812 Package Multiple: 1 | Americas - 16662 |
|
$0.0740 / $0.0770 | Buy Now |
|
Bristol Electronics | 341 |
|
RFQ | ||
DISTI #
7946123-TEC
|
TME | Connector: wire-board | 16662 |
|
Buy Now | |
DISTI #
000000000000944209
|
Sager | Pin & Socket Connectors PIN 20-24 AWG | 0 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 21660 |
|
RFQ | |
DISTI #
794612-3
|
Avnet Abacus | Contact PIN Crimp ST Cable Mount Loose Piece (Alt: 794612-3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | PIN CONT 20-24 30 GOLD L/P |
16662 Partner Stock |
|
$0.1271 / $0.1672 | Buy Now |
Part Details for 794612-3
794612-3 CAD Models
794612-3 Part Data Attributes
|
794612-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
794612-3
TE Connectivity
Connector Accessory, 0.035in Min Cable Dia, 0.059in Max Cable Dia, Contact, Brass
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATING: GOLD OVER NICKEL (50), TERMINATION: TIN LEAD (98) OVER NICKEL (50) | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.059 inch | |
Cable Entry-Min | 0.035 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | LOOSE | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.154 inch | |
Terminal Type | CRIMP | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |
Alternate Parts for 794612-3
This table gives cross-reference parts and alternative options found for 794612-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 794612-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
794612-2 | (794612-2) PIN CONT 20-24 15 GOLD L/P | TE Connectivity | 794612-3 vs 794612-2 |
794612-1 | (794612-1) PIN CONT 20-24 TIN PLATE L/P | TE Connectivity | 794612-3 vs 794612-1 |
1-794612-1 | (1-794612-1) PIN CONT 20-24 15 GOLD L/P | TE Connectivity | 794612-3 vs 1-794612-1 |