Part Details for 794612-1 by TE Connectivity
Overview of 794612-1 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Price & Stock for 794612-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y4632
|
Newark | Pin Cont 20-24 Tin Plate L/P |Amp Te Connectivity 794612-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5665 |
|
$0.0780 / $0.1640 | Buy Now |
DISTI #
2266-794612-1-ND
|
DigiKey | CONN PIN 20-24AWG CRIMP TIN-LEAD Min Qty: 2000 Lead time: 16 Weeks Container: Box MARKETPLACE PRODUCT |
5665 In Stock |
|
$0.0470 | Buy Now |
DISTI #
794612-1-ND
|
DigiKey | CONN PIN 20-24AWG CRIMP TIN-LEAD Min Qty: 2000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | PIN CONT 20-24 TIN PLATE L/P |
37358 In Stock |
|
$0.0753 / $0.0776 | Buy Now |
DISTI #
794612-1
|
Avnet Abacus | Contact PIN Crimp ST Cable Mount Loose Piece (Alt: 794612-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
794612-1
|
Avnet Abacus | Contact PIN Crimp ST Cable Mount Loose Piece (Alt: 794612-1) RoHS: Not Compliant Min Qty: 20000 Package Multiple: 20000 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | PIN CONT 20-24 TIN PLATE L/P |
37358 In Stock |
|
$0.0753 / $0.0776 | Buy Now |
Part Details for 794612-1
794612-1 CAD Models
794612-1 Part Data Attributes:
|
794612-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
794612-1
TE Connectivity
Connector Accessory, 0.035in Min Cable Dia, 0.059in Max Cable Dia, Contact, Brass
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Additional Feature | CONTACT FINISH: TIN LEAD OVER NICKEL (50) | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.059 inch | |
Cable Entry-Min | 0.035 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | LOOSE | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Finish Thickness | 100 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.154 inch | |
Terminal Type | CRIMP | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |