Part Details for 794576-4 by TE Connectivity
Overview of 794576-4 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 794576-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y4623
|
Newark | Ampduac Pin 22-18 Awg Au |Amp Te Connectivity 794576-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8000 |
|
$0.7580 / $1.2000 | Buy Now |
|
Onlinecomponents.com | AMPDUAC PIN 22-18 AWG AU RoHS: Compliant |
8000 Partner Stock |
|
$0.2997 / $0.4098 | Buy Now |
DISTI #
TE Connectivity 794576-4
|
PEI Genesis | Connector Accessory Contact | 8000 |
|
Buy Now | |
DISTI #
794576-4
|
Avnet Abacus | Contact PIN Crimp ST Cable Mount Reel (Alt: 794576-4) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
794576-4
|
Avnet Abacus | Contact PIN Crimp ST Cable Mount Reel (Alt: 794576-4) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | AMPDUAC PIN 22-18 AWG AU RoHS: Compliant |
8000 Partner Stock |
|
$0.2997 / $0.4098 | Buy Now |
Part Details for 794576-4
794576-4 CAD Models
794576-4 Part Data Attributes:
|
794576-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
794576-4
TE Connectivity
AMPDUAC PIN 22-18 AWG AU
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | UL | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Style | BLADE PIN | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Rated Current | 9 A | |
Rated Voltage(AC) | 600 V | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 22 AWG |