Part Details for 794542-4 by TE Connectivity
Overview of 794542-4 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Entertainment and Gaming
Communication and Networking
Automotive
Price & Stock for 794542-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC1189
|
Newark | 04 Duac Plug Hsg 94V-2 Fr/Hang |Amp Te Connectivity 794542-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4620 / $0.5430 | Buy Now |
|
Onlinecomponents.com | 04 DUAC PLUG HSG 94V-2 FR/HANG RoHS: Compliant |
82 In Stock |
|
$0.2318 / $0.2990 | Buy Now |
DISTI #
TE Connectivity 794542-4
|
PEI Genesis | Board Connector 4 Contact(s) | 0 |
|
Buy Now | |
DISTI #
794542-4
|
Avnet Abacus | Conn Housing PL 4 POS 4.2mm Crimp ST Cable Mount (Alt: 794542-4) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 04 DUAC PLUG HSG 94V-2 FR/HANG RoHS: Compliant |
82 In Stock |
|
$0.2318 / $0.2990 | Buy Now |
Part Details for 794542-4
794542-4 CAD Models
794542-4 Part Data Attributes:
|
794542-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
794542-4
TE Connectivity
04 DUAC PLUG HSG 94V-2 FR/HANG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | AMP-DUAC, COMPATIBLE CONTACTS: 794576-1; 794578-1; 794577-1; 794579-1 | |
Body Breadth | 0.46 inch | |
Body Depth | 0.94 inch | |
Body Length | 0.378 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 3 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1250VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.0032 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.165 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 9 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-2 | |
Withdrawl Force-Min | .4726 N |