Part Details for 794509-1 by TE Connectivity
Overview of 794509-1 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for 794509-1
794509-1 CAD Models
794509-1 Part Data Attributes:
|
794509-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
794509-1
TE Connectivity
CONNECTOR, 8 CONTACT(S), MALE, POWER CONNECTOR, SOLDER
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | AMP-DUAC | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | TIN LEAD (150) OVER NICKEL | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-2 |
Alternate Parts for 794509-1
This table gives cross-reference parts and alternative options found for 794509-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 794509-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSP-0151-0802 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal | CST Master Electronic Co Ltd | 794509-1 vs CSP-0151-0802 |
2021-AP1P-402-4100 | Rectangular Power Connector, 8 Contact(s), Male, Press Fit Terminal | Amphenol Corporation | 794509-1 vs 2021-AP1P-402-4100 |
43270-0833 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 794509-1 vs 43270-0833 |
A-42440-0812 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 794509-1 vs A-42440-0812 |
PC208P71A41 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal | Winchester Interconnect | 794509-1 vs PC208P71A41 |
A-42440-0841 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal | Molex | 794509-1 vs A-42440-0841 |
PC208P52A11 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal | Winchester Interconnect | 794509-1 vs PC208P52A11 |
PLBH08M4200A1 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal | Amphenol Positronic | 794509-1 vs PLBH08M4200A1 |
44474-0841 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 794509-1 vs 44474-0841 |
PC208P71C11 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal | Winchester Interconnect | 794509-1 vs PC208P71C11 |