Part Details for 7945 by JKL Components Corporation
Overview of 7945 by JKL Components Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7945BRSZ-REEL | Analog Devices | PARALLEL 12-B IOUT DAC IC | |
AD7945BRSZ | Analog Devices | PARALLEL 12-B IOUT DAC IC | |
AD7945ARSZ-B | Analog Devices | PARALLEL 12-B IOUT DAC IC |
Price & Stock for 7945
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | T-1 3/4 Bi-Pin Incandescent Lamp 6.0V RoHS: Compliant |
88 In Stock |
|
$1.2900 / $3.2300 | Buy Now |
|
Quest Components | LAMPS STD BI-PIN BASED .04A .03M | 525 |
|
$1.1126 / $2.4188 | Buy Now |
|
Master Electronics | T-1 3/4 Bi-Pin Incandescent Lamp 6.0V RoHS: Compliant |
88 In Stock |
|
$1.2900 / $3.2300 | Buy Now |
Part Details for 7945
7945 CAD Models
7945 Part Data Attributes
|
7945
JKL Components Corporation
Buy Now
|
Compare Parts:
7945
JKL Components Corporation
|
Samacsys Manufacturer | JKL Components |