-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector, 6 Contact(s), Male, Crimp Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01Y1324
|
Newark | 06P Recpt Hsg Hinge Conn |Te Connectivity 794436-1 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2180 / $0.2410 | Buy Now |
DISTI #
A129054-ND
|
DigiKey | CONN RCPT HSG 6POS Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
3936 In Stock |
|
$0.1917 / $0.2900 | Buy Now |
DISTI #
794436-1
|
Avnet Americas | Conn Housing - Bulk (Alt: 794436-1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Bulk | 0 |
|
$0.1902 / $0.2147 | Buy Now |
DISTI #
571-794436-1
|
Mouser Electronics | Pin & Socket Connectors 06P RECPT HSG HINGE CONN RoHS: Compliant | 1467 |
|
$0.2010 / $0.4900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Box | 0Box |
|
$0.1805 | Buy Now |
DISTI #
AMP794436-1
|
Heilind Electronics | 06P RECPT HSG HINGE CONN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 06P RECPT HSG HINGE CONN RoHS: Compliant |
2000 In Stock |
|
$0.1851 / $0.3194 | Buy Now |
DISTI #
AMP794436-1
|
Interstate Connecting Components | 06P RECPT HSG HINGE CONN | 0 |
|
Buy Now | |
|
Master Electronics | 06P RECPT HSG HINGE CONN RoHS: Compliant |
2000 In Stock |
|
$0.1851 / $0.3194 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
794436-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
794436-1
TE Connectivity
Circular Connector, 6 Contact(s), Male, Crimp Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 1.196 inch | |
Body Diameter | 0.57 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | CSA, UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-2 |