-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(794407-1) MINI UNML SCKT 20-16 AWG SN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC1186
|
Newark | P&s Connectors Skt 20-16 Awg Br/Sn Reel Of 4500 |Amp Te Connectivity 794407-1 Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Reel | 27000 |
|
$0.0500 / $0.0700 | Buy Now |
DISTI #
82AC1984
|
Newark | 794407-1 Rohs Compliant: Yes |Amp Te Connectivity 794407-1 Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Reel | 9000 |
|
$0.0500 / $0.0700 | Buy Now |
DISTI #
31M9734
|
Newark | Contact, Socket, 20-16Awg, Crimp, Product Range:Mini Universal Mate-N-Lok Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:16Awg, Contact Plating:Gold Plated Contacts, Wire Size Awg Min:20Awg Rohs Compliant: Yes |Amp Te Connectivity 794407-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4500 |
|
$0.0800 / $0.1400 | Buy Now |
DISTI #
A100828CT-ND
|
DigiKey | CONN SOCKET 16-20AWG CRIMP TIN Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
100519 In Stock |
|
$0.0439 / $0.1300 | Buy Now |
DISTI #
794407-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 794407-1) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 12 Weeks, 0 Days Container: Reel | 90003380 Factory Stock |
|
$0.0434 / $0.0490 | Buy Now |
DISTI #
31M9734
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Bulk (Alt: 31M9734) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 25 Partner Stock |
|
$0.0840 / $0.1350 | Buy Now |
DISTI #
571-794407-1
|
Mouser Electronics | Pin & Socket Connectors SKT 20-16 AWG BR/SN Reel of 4500 RoHS: Compliant | 63000 |
|
$0.0480 / $0.0670 | Buy Now |
DISTI #
571-794407-1-CT
|
Mouser Electronics | Pin & Socket Connectors SKT 20-16 AWG BR/SN Cut Strip of 100 RoHS: Compliant | 5500 |
|
$0.0980 | Buy Now |
DISTI #
571-794407-1-MR
|
Mouser Electronics | Pin & Socket Connectors SKT 20-16 AWG BR/SN Reel of 1000 RoHS: Compliant | 4000 |
|
$0.0800 | Buy Now |
|
Future Electronics | 16-20 AWG Mini Universal MATE-N-LOK Tin Crimp Stampeed Socket Contact RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 4500 Container: Reel | 4500Reel |
|
$0.0412 / $0.0455 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
794407-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
794407-1
TE Connectivity
(794407-1) MINI UNML SCKT 20-16 AWG SN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.126 inch | |
Cable Entry-Min | 0.079 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | FEMALE | |
Cross Section Area | 1.4 mm2 | |
Design Use | POWER | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 11.2 A | |
Rated Voltage | 600 V | |
Rated Voltage(DC) | 600 V | |
Terminal Type | CRIMP | |
Used With | PLUG HOUSING | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 20 AWG |