Part Details for 794304-1 by TE Connectivity
Overview of 794304-1 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 794304-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1227 |
|
$1.2548 / $3.3460 | Buy Now |
Part Details for 794304-1
794304-1 CAD Models
794304-1 Part Data Attributes:
|
794304-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
794304-1
TE Connectivity
CONNECTOR, 6 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | AMP-DUAC, POSITIVE LATCHED, POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN LEAD | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 4.2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-2 |
Alternate Parts for 794304-1
This table gives cross-reference parts and alternative options found for 794304-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 794304-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
794485-1 | CONNECTOR, 6 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 794304-1 vs 794485-1 |
0055669924 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Molex | 794304-1 vs 0055669924 |
794467-1 | CONNECTOR, 6 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 794304-1 vs 794467-1 |
794467-2 | CONNECTOR, 6 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 794304-1 vs 794467-2 |
794304-1 | 6 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 794304-1 vs 794304-1 |
794485-1 | 6 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 794304-1 vs 794485-1 |
794467-1 | 6 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 794304-1 vs 794467-1 |
0055669930 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Molex | 794304-1 vs 0055669930 |
794351-1 | CONNECTOR, 6 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 794304-1 vs 794351-1 |
0050362362 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Molex | 794304-1 vs 0050362362 |