794281-1
Description: 15P UMNL INTERFACE SEAL

Overview of 794281-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense

Price & Stock for 794281-1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 19J6397
Newark Interface Seal, 15Pos, Silicone, Blue, Cable Diameter Max:3.3Mm, For Use With:Amp Universal Mate-N-Lok Connectors, Product Range:Universal Mate-N-Lok Series, Seal Material:Silicone Rubber Rohs Compliant: Yes |Amp Te Connectivity 794281-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 2553
  • 1 $2.5300
  • 10 $2.4600
  • 25 $2.4100
  • 50 $2.3400
  • 100 $2.2900
  • 500 $2.2400
$2.2400 / $2.5300 Buy Now
DISTI # A25396-ND
DigiKey CONN INTERFACE SEAL 15POS UMNL Min Qty: 1 Lead time: 17 Weeks Container: Bulk 6647
In Stock
  • 1 $2.6400
  • 10 $2.3560
  • 500 $1.9256
  • 1,000 $1.7223
  • 5,000 $1.5190
$1.5190 / $2.6400 Buy Now
DISTI # 794281-1
Avnet Americas Connector Accessories Interface Seal Plug 15 POS Silicon Rubber Blue - Bulk (Alt: 794281-1) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 15 Weeks, 0 Days Container: Bulk 5344 Factory Stock
  • 7,500 $1.3940
$1.3940 Buy Now
DISTI # 571-7942811
Mouser Electronics Pin & Socket Connectors SPLASH PROOF SEAL 15 Interface RoHS: Compliant 5089
  • 1 $2.2300
  • 10 $2.0700
  • 100 $2.0000
  • 250 $1.8900
  • 500 $1.5600
  • 1,000 $1.5000
$1.5000 / $2.2300 Buy Now
DISTI # V36:1790_11854776
Arrow Electronics Connector Accessories Interfacial Seal Straight Silicone Rubber Blue Bag/Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2308 Americas - 7278
  • 1 $1.8880
  • 10 $1.8350
  • 25 $1.8170
  • 50 $1.7980
  • 100 $1.6740
  • 500 $1.4740
$1.4740 / $1.8880 Buy Now
DISTI # E02:0323_01946654
Arrow Electronics Connector Accessories Interfacial Seal Straight Silicone Rubber Blue Bag/Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2420 Europe - 5690
  • 1 $2.1071
  • 10 $2.0480
  • 25 $2.0279
  • 50 $2.0067
  • 100 $1.8683
  • 500 $1.6451
$1.6451 / $2.1071 Buy Now
Future Electronics Universal Mate-N-Lok Blue 15 Position 6.35 mm Spacing Interface Seal Accessory RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Lead time: 17 Weeks Container: Bag 0
Bag
  • 7,500 $1.3600
$1.3600 Buy Now
DISTI # AMP794281-1
Heilind Electronics 15P UMNL INTERFACE SEAL Americas - 4779 in Stock
  • 1 $2.2325
  • 90 $1.8781
  • 220 $1.8203
  • 430 $1.7928
  • 850 $1.7660
$1.7660 / $2.2325 Buy Now
Onlinecomponents.com 15P UMNL INTERFACE SEAL RoHS: Compliant 1048 In Stock
  • 10 $2.2200
  • 500 $1.4200
  • 1,000 $1.4100
  • 1,875 $1.4000
  • 3,750 $1.3800
  • 5,625 $1.3700
  • 7,500 $1.3600
$1.3600 / $2.2200 Buy Now
DISTI # 69225010
Verical Connector Accessories Interfacial Seal Straight Silicone Rubber Blue Bag/Box RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2308 Americas - 7278
  • 5 $1.8880
  • 10 $1.8350
  • 25 $1.8170
  • 50 $1.7980
  • 100 $1.6740
  • 500 $1.4740
$1.4740 / $1.8880 Buy Now
DISTI # 80899538
Verical Connector Accessories Interfacial Seal Straight Silicone Rubber Blue Bag/Box RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2420 Americas - 5690
  • 5 $2.1015
  • 10 $2.0425
  • 25 $2.0225
  • 50 $2.0013
  • 100 $1.8633
  • 500 $1.6407
$1.6407 / $2.1015 Buy Now
DISTI # 77310272
Verical Connector Accessories Interfacial Seal Straight Silicone Rubber Blue Bag/Box RoHS: Compliant Min Qty: 40 Package Multiple: 1 Americas - 1320
  • 40 $1.9294
  • 250 $1.6824
  • 500 $1.6000
  • 950 $1.5176
$1.5176 / $1.9294 Buy Now
DISTI # 61656514
Verical Connector Accessories Interfacial Seal Straight Silicone Rubber Blue Bag/Box RoHS: Compliant Min Qty: 30 Package Multiple: 10 Date Code: 2011 Americas - 990
  • 30 $2.8860
  • 500 $1.8460
  • 1,000 $1.8330
  • 1,880 $1.8200
  • 3,750 $1.7940
$1.7940 / $2.8860 Buy Now
DISTI # 11590673
Verical Connector Accessories Interfacial Seal Straight Silicone Rubber Blue Bag/Box RoHS: Compliant Min Qty: 36 Package Multiple: 1 Americas - 57
  • 36 $1.7400
$1.7400 Buy Now
DISTI # 794281-1
TTI Pin & Socket Connectors SPLASH PROOF SEAL 15 Interface RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk Americas - 600
In Stock
  • 3 $1.8800
  • 100 $1.6500
  • 220 $1.6000
  • 500 $1.5500
  • 1,000 $1.5200
  • 1,875 $1.4900
  • 3,750 $1.4600
$1.4600 / $1.8800 Buy Now
DISTI # 794281-1
TME Profile gasket, Universal MATE-N-LOK, 6.35mm, PIN: 15, Layout: 3x5 Min Qty: 1 19
  • 1 $4.1600
  • 3 $3.6600
  • 10 $2.6300
  • 25 $2.1200
$2.1200 / $4.1600 Buy Now
DISTI # 794281-1
IBS Electronics Connector, Soft Shell, Universal MATE-N-LOK, 15, 19, 600, Silicon Rubber, Blue Min Qty: 480 Package Multiple: 1 1377
  • 480 $1.8070
$1.8070 Buy Now
DISTI # AMP794281-1
Interstate Connecting Components 15P UMNL INTERFACE SEAL 1115
  • 1 $2.2325
  • 90 $1.8781
  • 220 $1.8203
  • 430 $1.7928
  • 850 $1.7660
$1.7660 / $2.2325 Buy Now
DISTI # 000000000000679541
Sager Pin & Socket Connectors SPLASH PROOF SEAL 15 Interface Min Qty: 500 0
  • 500 $1.9700
$1.9700 Buy Now
Chip 1 Exchange INSTOCK 3441
RFQ
DISTI # 794281-1
Avnet Abacus Connector Accessories Interface Seal Plug 15 POS Silicon Rubber Blue (Alt: 794281-1) RoHS: Compliant Min Qty: 45 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 794281-1
Avnet Abacus Connector Accessories Interface Seal Plug 15 POS Silicon Rubber Blue (Alt: 794281-1) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 20 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S114400844510
Chip1Stop Connector Accessories Seal Straight Silicone Rubber Blue Bag/Box 7278
  • 1 $1.9800
  • 10 $1.8350
  • 25 $1.8170
  • 50 $1.7980
  • 100 $1.6740
  • 500 $1.4740
$1.4740 / $1.9800 Buy Now
DISTI # C1S757100214726
Chip1Stop Connector Accessories Seal Straight Silicone Rubber Blue Bag/Box 5690
  • 1 $3.8200
  • 10 $2.6400
  • 50 $2.2200
  • 100 $1.6000
  • 500 $1.4300
  • 1,000 $1.4200
  • 2,500 $1.4000
  • 5,000 $1.3800
$1.3800 / $3.8200 Buy Now
DISTI # C1S757106739591
Chip1Stop Connector Accessories Seal Straight Silicone Rubber Blue Bag/Box 1320
  • 40 $2.2900
  • 250 $1.9900
  • 500 $1.7800
  • 950 $1.7000
$1.7000 / $2.2900 Buy Now
CHIPMALL.COM LIMITED - Connector Accessories ROHS 326
  • 5 $1.9863
  • 50 $1.5498
  • 150 $1.3776
  • 500 $1.3006
  • 2,500 $1.2659
$1.2659 / $1.9863 Buy Now
LCSC Connector Accessories ROHS 326
  • 1 $2.0691
  • 10 $1.7891
  • 30 $1.6144
  • 100 $1.4350
  • 500 $1.3548
  • 1,000 $1.3186
$1.3186 / $2.0691 Buy Now
Master Electronics 15P UMNL INTERFACE SEAL RoHS: Compliant 1048 In Stock
  • 10 $2.2200
  • 500 $1.4200
  • 1,000 $1.4100
  • 1,875 $1.4000
  • 3,750 $1.3800
  • 5,625 $1.3700
  • 7,500 $1.3600
$1.3600 / $2.2200 Buy Now

CAD Models for 794281-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 794281-1 by TE Connectivity

794281-1
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Factory Lead Time
15 Weeks
Samacsys Manufacturer
TE Connectivity
Additional Feature
MATE-N-LOK
Connector Type
RECTANGULAR POWER CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLUE
Insulator Material
SILICONE RUBBER
MIL Conformance
NO
Mains Connector Rating
115/230VAC
Mixed Contacts
NO
Mounting Type
CABLE
Number of Ports
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Termination Type
CRIMP
Total Number of Contacts
15
Want to compare parts?
  1. 794281-1
    TE Connectivity
    15P UMNL INTERFACE SEAL
    VS

Alternate Parts for 794281-1

This table gives cross-reference parts and alternative options found for 794281-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 794281-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1461-15-1F Rectangular Power Connector, 15 Contact(s), Female Molex 794281-1 vs 1461-15-1F
1461-15W Rectangular Power Connector, 15 Contact(s), Female Molex 794281-1 vs 1461-15W
SP3YJNAB1F000/AA Rectangular Power Connector, 15 Contact(s), Female, Crimp Terminal, ROHS COMPLIANT Amphenol Positronic 794281-1 vs SP3YJNAB1F000/AA
GG8886F10/AA Rectangular Power Connector, 15 Contact(s), Female, Crimp Terminal, ROHS COMPLIANT Amphenol Positronic 794281-1 vs GG8886F10/AA
007-01-8166 Rectangular Power Connector, 15 Contact(s), Female Molex 794281-1 vs 007-01-8166
1461-15C Rectangular Power Connector, 15 Contact(s), Female Molex 794281-1 vs 1461-15C
1461-15-3C Rectangular Power Connector, 15 Contact(s), Female Molex 794281-1 vs 1461-15-3C
GG8886F10 Rectangular Power Connector, 15 Contact(s), Female, Crimp Terminal Amphenol Positronic 794281-1 vs GG8886F10
007-01-8154 Rectangular Power Connector, 15 Contact(s), Female Molex 794281-1 vs 007-01-8154
1461-15-2C Rectangular Power Connector, 15 Contact(s), Female Molex 794281-1 vs 1461-15-2C

Related Parts for 794281-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 794281-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 794281-1 by TE Connectivity

Select Manufacturer
Which Manufacturer of 794281-1 would you like to use for your alert(s)?
  • Please alert me when 794281-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 794281-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 794281-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 794281-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 794281-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 794281-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: