Datasheets
79428-427LF by: Amphenol FCi

Board Connector, 27 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE

Part Details for 79428-427LF by Amphenol FCi

Overview of 79428-427LF by Amphenol FCi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics

Available Datasheets

Part # Manufacturer Description Datasheet
68779-428HLF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 28 Positions, 2.54 mm (0.100in)Pitch.
87606-427LF Amphenol Communications Solutions Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Top Entry, 54 Positions, 2.54mm (0.100in) Pitch
68683-427LF Amphenol Communications Solutions Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Top Entry, 54 Positions, 2.54mm (0.100in) Pitch

Part Details for 79428-427LF

79428-427LF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

79428-427LF Part Data Attributes

79428-427LF Amphenol FCi
Buy Now Datasheet
Compare Parts:
79428-427LF Amphenol FCi Board Connector, 27 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer FCI
Package Description LEAD FREE
Reach Compliance Code compliant
Connector Type BOARD CONNECTOR
Contact Finish Mating TIN (100) OVER NICKEL
Contact Finish Termination TIN OVER NICKEL
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e3
MIL Conformance NO
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 1
Option GENERAL PURPOSE
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 27
UL Flammability Code 94V-0

Alternate Parts for 79428-427LF

This table gives cross-reference parts and alternative options found for 79428-427LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 79428-427LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
79428-427 Board Connector, 27 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Amphenol FCi 79428-427LF vs 79428-427
Part Number Description Manufacturer Compare
79428-332 Board Connector, 32 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Amphenol FCi 79428-427LF vs 79428-332
79428-415LF Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 79428-427LF vs 79428-415LF
79428-326LF Board Connector, 26 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 79428-427LF vs 79428-326LF
79428-017 Board Connector, 17 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Amphenol FCi 79428-427LF vs 79428-017
79428-731LF Board Connector, 31 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 79428-427LF vs 79428-731LF
79428-928 Board Connector, 28 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Amphenol FCi 79428-427LF vs 79428-928
79428-027LF Board Connector, 27 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 79428-427LF vs 79428-027LF
79428-435LF Board Connector, 35 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 79428-427LF vs 79428-435LF
79428-709 Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Amphenol FCi 79428-427LF vs 79428-709
79428-720 Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Amphenol FCi 79428-427LF vs 79428-720

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 79428-427LF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 79428-427LF by Amphenol FCi

Select Manufacturer
Which Manufacturer of 79428-427LF would you like to use for your alert(s)?
  • Please alert me when 79428-427LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 79428-427LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 79428-427LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 79428-427LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 79428-427LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 79428-427LF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: