-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12P UMNL INTERFACE SEAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48F6904
|
Newark | Interface Seal, Mate-N-Lok Connector, Cable Diameter Max:3.3Mm, For Use With:12 Position Universal Mate-N-Lok Sealed Connectors, Product Range:Universal Mate-N-Lok Series, Seal Material:Silicone Rubber, Body Material:Silicon Rubber Rohs Compliant: Yes |Amp Te Connectivity 794279-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1993 |
|
$1.5300 / $1.8100 | Buy Now |
DISTI #
82AC1981
|
Newark | 794279-1 Rohs Compliant: Yes |Amp Te Connectivity 794279-1 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8400 | Buy Now |
DISTI #
19J6395
|
Newark | Interface Seal, 12Way, Cable Diameter Max:3.3Mm, For Use With:12 Position Universal Mate-N-Lok Sealed Connectors, Product Range:Universal Mate-N-Lok Series, Seal Material:Silicone Rubber, Svhc:No Svhc (07-Jul-2017), Colour:Blue, Wirerohs Compliant: Yes |Amp Te Connectivity 794279-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0000 / $2.9400 | Buy Now |
DISTI #
A25395-ND
|
DigiKey | CONN INTERFACE SEAL 12POS UMNL Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
4384 In Stock |
|
$1.4712 / $1.8500 | Buy Now |
DISTI #
794279-1
|
Avnet Americas | Connector Accessories Interface Seal - Bulk (Alt: 794279-1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4594 / $1.6477 | Buy Now |
DISTI #
48F6904
|
Avnet Americas | Connector Accessories Interface Seal - Bulk (Alt: 48F6904) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 1993 Partner Stock |
|
$1.5800 / $1.9200 | Buy Now |
DISTI #
571-7942791
|
Mouser Electronics | Pin & Socket Connectors SPLASH PROOF SEAL 12 Interface RoHS: Compliant | 4070 |
|
$1.4300 / $1.5800 | Buy Now |
DISTI #
E02:0323_01948765
|
Arrow Electronics | Connector Accessories Interfacial Seal Straight Silicone Rubber Blue Bag/Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2311 | Europe - 3230 |
|
$1.2699 / $1.3529 | Buy Now |
DISTI #
V36:1790_07459286
|
Arrow Electronics | Connector Accessories Interfacial Seal Straight Silicone Rubber Blue Bag/Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2212 | Americas - 333 |
|
$1.2620 | Buy Now |
|
Future Electronics | Universal Mate-N-Lok Blue 12 Position 6.35 mm Spacing Interface Seal Accessory RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks Container: Box | 0Box |
|
$1.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
794279-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
794279-1
TE Connectivity
12P UMNL INTERFACE SEAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLUE | |
Insulator Material | SILICONE RUBBER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 |
This table gives cross-reference parts and alternative options found for 794279-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 794279-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLC12F10130 | Rectangular Power Connector, 12 Contact(s), Female | Amphenol Positronic | 794279-1 vs PLC12F10130 |
PLCH12F0000 | Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal | Amphenol Positronic | 794279-1 vs PLCH12F0000 |
PLB12F000C2 | Rectangular Power Connector, 12 Contact(s), Female | Amphenol Positronic | 794279-1 vs PLB12F000C2 |
PLB12F10130 | Rectangular Power Connector, 12 Contact(s), Female | Amphenol Positronic | 794279-1 vs PLB12F10130 |
PLB12F100C2 | Rectangular Power Connector, 12 Contact(s), Female | Amphenol Positronic | 794279-1 vs PLB12F100C2 |
PLB12F700A2 | Rectangular Power Connector, 12 Contact(s), Female | Amphenol Positronic | 794279-1 vs PLB12F700A2 |
PLC12F100C2 | Rectangular Power Connector, 12 Contact(s), Female | Amphenol Positronic | 794279-1 vs PLC12F100C2 |
PLB12F7050 | Rectangular Power Connector, 12 Contact(s), Female | Amphenol Positronic | 794279-1 vs PLB12F7050 |
PLB12F100A1 | Rectangular Power Connector, 12 Contact(s), Female | Amphenol Positronic | 794279-1 vs PLB12F100A1 |
03-12-2122 | Rectangular Power Connector, 12 Contact(s), Female | Molex | 794279-1 vs 03-12-2122 |