-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
09P UMNL INTERFACE SEAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19J6394
|
Newark | Interface Seal, 9Way, Cable Diameter Max:3.3Mm, For Use With:9 Position Universal Mate-N-Lok Sealed Connectors, Product Range:Universal Mate-N-Lok Series, Seal Material:Silicone Rubber, Svhc:No Svhc (15-Jan-2019), Colour:Blue, Wire Rohs Compliant: Yes |Amp Te Connectivity 794277-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3241 |
|
$1.3900 / $2.1400 | Buy Now |
DISTI #
70H0151
|
Newark | 09P Umnl Interface Seal |Amp Te Connectivity 794277-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11168 |
|
$1.3900 / $2.1400 | Buy Now |
DISTI #
48F6902
|
Newark | Interface Seal, Mate-N-Lok Connector, Cable Diameter Max:3.3Mm, For Use With:9 Position Universal Mate-N-Lok Sealed Connectors, Product Range:Universal Mate-N-Lok Series, Seal Material:Silicone Rubber, Body Material:Silicon Rubber Rohs Compliant: Yes |Amp Te Connectivity 794277-1 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9400 | Buy Now |
DISTI #
A25394-ND
|
DigiKey | CONN INTERFACE SEAL 9POS UMNL Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
9122 In Stock |
|
$0.9487 / $1.7000 | Buy Now |
DISTI #
794277-1
|
Avnet Americas | Connector Accessories Interface Seal 9 POS Silicon Rubber Blue - Bulk (Alt: 794277-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9563 / $1.0473 | Buy Now |
DISTI #
571-7942771
|
Mouser Electronics | Pin & Socket Connectors SPLASH PROOF SEAL 9P Interface RoHS: Compliant | 11618 |
|
$1.0100 / $2.0600 | Buy Now |
DISTI #
V36:1790_11854774
|
Arrow Electronics | Connector Accessories Interfacial Seal Straight Silicone Rubber Blue Bag/Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2339 | Americas - 9000 |
|
$0.8631 / $1.5021 | Buy Now |
DISTI #
E02:0323_01946648
|
Arrow Electronics | Connector Accessories Interfacial Seal Straight Silicone Rubber Blue Bag/Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2211 | Europe - 4683 |
|
$0.7291 / $1.1169 | Buy Now |
DISTI #
V99:2348_11854774
|
Arrow Electronics | Connector Accessories Interfacial Seal Straight Silicone Rubber Blue Bag/Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2104 | Americas - 339 |
|
$0.8180 / $1.0218 | Buy Now |
|
Future Electronics | Universal Mate-N-Lok Blue 9 Position 6.35 mm Spacing Interface Seal Accessory RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bag | 14000Bag |
|
$0.8400 / $0.9150 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
794277-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
794277-1
TE Connectivity
09P UMNL INTERFACE SEAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLUE | |
Insulator Material | SILICONE RUBBER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 |
This table gives cross-reference parts and alternative options found for 794277-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 794277-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9-178842-9 | 9 CONTACT(S), FEMALE, POWER CONNECTOR | TE Connectivity | 794277-1 vs 9-178842-9 |
PLC09F000A1 | Rectangular Power Connector, 9 Contact(s), Female | Amphenol Positronic | 794277-1 vs PLC09F000A1 |
PLC09F000C2 | Rectangular Power Connector, 9 Contact(s), Female | Amphenol Positronic | 794277-1 vs PLC09F000C2 |
PLC09F8000 | Rectangular Power Connector, 9 Contact(s), Female, Crimp Terminal | Amphenol Positronic | 794277-1 vs PLC09F8000 |
PLC09F700A1 | Rectangular Power Connector, 9 Contact(s), Female | Amphenol Positronic | 794277-1 vs PLC09F700A1 |
PLC09F100A2 | Rectangular Power Connector, 9 Contact(s), Female | Amphenol Positronic | 794277-1 vs PLC09F100A2 |
PLC09F800C1 | Rectangular Power Connector, 9 Contact(s), Female | Amphenol Positronic | 794277-1 vs PLC09F800C1 |
PLC09F700A2 | Rectangular Power Connector, 9 Contact(s), Female | Amphenol Positronic | 794277-1 vs PLC09F700A2 |
PLC09F800C2 | Rectangular Power Connector, 9 Contact(s), Female | Amphenol Positronic | 794277-1 vs PLC09F800C2 |
PLCH09F0000 | Rectangular Power Connector, 9 Contact(s), Female, Crimp Terminal | Amphenol Positronic | 794277-1 vs PLCH09F0000 |